TRACOPOWER TEN 30 DC-DC Converter, 5.1V dc/ 6A Output, 9 → 18 V dc Input, 30W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 666-4278
- Mfr. Part No.:
- TEN 30-1211
- Manufacturer:
- TRACOPOWER
7 In stock for delivery within 4 working days
Added
Price Each
SGD93.57
(exc. GST)
SGD101.99
(inc. GST)
Units | Per unit |
1 - 2 | SGD93.57 |
3 - 4 | SGD90.77 |
5 + | SGD87.96 |
- RS Stock No.:
- 666-4278
- Mfr. Part No.:
- TEN 30-1211
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power TEN 30 Series DC-DC Converter, Isolated, Single Output - TEN 30-1211
This isolated DC-DC converter by Traco Power offers a power rating of 30W and an output current of 6A, making it ideal for use in various industrial applications. With a 5V output voltage and a mounting type of through hole, this converter ensures high efficiency and reliable performance. This series is designed to meet the demanding requirements of automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Compact design with a 30W power rating for space saving solutions
• Precisely regulated, isolated output voltage of 5V for consistent performance
• Wide input voltage range of 9 18V DC for flexibility in different applications
• Excellent efficiency up to 91% for energy savings
• Robust construction with high quality materials for durability
• 1.5kV isolation voltage for safe operation
• Through hole mounting type for easy installation in various systems
• Precisely regulated, isolated output voltage of 5V for consistent performance
• Wide input voltage range of 9 18V DC for flexibility in different applications
• Excellent efficiency up to 91% for energy savings
• Robust construction with high quality materials for durability
• 1.5kV isolation voltage for safe operation
• Through hole mounting type for easy installation in various systems
Applications
• Industrial automation systems
• Electronic control units
• Power supply units
• Motor drives and controllers
• Robotics and machinery
• Electronic control units
• Power supply units
• Motor drives and controllers
• Robotics and machinery
Can it operate in extreme temperature conditions?
Yes, the Traco Power DC-DC converter can operate in a temperature range of -40°C to +85°C.
Will it provide reliable power output for industrial equipment?
The converter offers a stable output voltage of 5V, making it perfect for industrial applications.
Is it suitable for use in distributed power architectures?
Yes, this DC-DC converter is ideal for distributed power architectures in communication and industrial electronics.
Can it withstand high electrical isolation requirements?
With an isolation voltage of 1.5kV DC, the converter ensures safe and reliable operation.
Does it offer overload protection for connected devices?
The Traco Power converter includes overcurrent protection to safeguard connected devices from damage.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5.1V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 30W |
Input Voltage Nominal | 12 V dc |
Output Current | 6A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | 10% |
Package | 1 x 2 in |
Isolation Voltage | 1.5kV dc |
Length | 25.4mm |
Width | 50.8mm |
Depth | 10.2mm |
Series | TEN 30 |
Load Regulation | ±0.5% |
Standards Met | UL 60950-1 |
Minimum Temperature | -40°C |
Efficiency | 87% |
Maximum Temperature | +85°C |