TRACOPOWER THB 6 DC-DC Converter, ±15V dc/ ±200mA Output, 9 → 18 V dc Input, 6W, Through Hole, +71°C Max Temp
- RS Stock No.:
- 666-4206
- Mfr. Part No.:
- THB 6-1223
- Manufacturer:
- TRACOPOWER
Available for back order.
Added
Price Each
SGD93.84
(exc. GST)
SGD102.29
(inc. GST)
Units | Per unit |
1 - 2 | SGD93.84 |
3 - 4 | SGD91.03 |
5 + | SGD88.29 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 666-4206
- Mfr. Part No.:
- THB 6-1223
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 5W & 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THB 6 Series
Wide 2:1 input voltage range
Regulated outputs
Industrial & Medical safety approvals
High isolation test voltage, 6kV peak
Supplementary and reinforced insulation for working voltages up to 300Vac
Built-in filter meets EN 55022, Class A and FCC, Level A without external components
Over-voltage and continuous short circuit protection
UL94V-0 package material
24-pin DIP with industry standard pin-out
Regulated outputs
Industrial & Medical safety approvals
High isolation test voltage, 6kV peak
Supplementary and reinforced insulation for working voltages up to 300Vac
Built-in filter meets EN 55022, Class A and FCC, Level A without external components
Over-voltage and continuous short circuit protection
UL94V-0 package material
24-pin DIP with industry standard pin-out
Note
Derates above 55°C.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Standards
EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, UL 60601-1, IEC 60601-1, CSA C22.2 No. 601-1
Approvals
CB, CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 6W |
Input Voltage Nominal | 12 V dc |
Output Current | ±200mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP 24 |
Isolation Voltage | 4kV dc |
Length | 31.8mm |
Depth | 12mm |
Railway Approved | No |
Series | THB 6 |
Load Regulation | ±1% |
Maximum Temperature | +71°C |
Minimum Temperature | -40°C |
Medical Approved | Yes |