TRACOPOWER THI 2M DC-DC Converter, 15V dc/ 133mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole, +71°C Max
- RS Stock No.:
- 666-4158
- Mfr. Part No.:
- THI 2-2413M
- Manufacturer:
- TRACOPOWER
Available for back order.
Added
Price Each
SGD45.70
(exc. GST)
SGD49.81
(inc. GST)
Units | Per unit |
1 - 2 | SGD45.70 |
3 - 4 | SGD44.75 |
5 + | SGD43.41 |
- RS Stock No.:
- 666-4158
- Mfr. Part No.:
- THI 2-2413M
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 2W DIP Single/Dual Output Unregulated Isolated DC-DC Converter - THI-2M Series
Industrial & Medical safety approvals
High isolation test voltage, 6kV peak
Reinforced insulation for working voltages up to 300Vac
Built-in pi-filter
Short circuit protection
UL94V-0 package material
16-pin DIP with industry standard pin-out
High isolation test voltage, 6kV peak
Reinforced insulation for working voltages up to 300Vac
Built-in pi-filter
Short circuit protection
UL94V-0 package material
16-pin DIP with industry standard pin-out
Note
Derates 2.5% per °C above 60°C.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Standards
EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, UL 60601-1, IEC 60601-1, CSA C22.2 No. 601-1
Approvals
CB, CSA
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 21.6 → 26.4 V dc |
Power Rating | 2W |
Input Voltage Nominal | 24 V dc |
Output Current | 133mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 16 |
Isolation Voltage | 4kV dc |
Depth | 8.6mm |
Length | 23.8mm |
Series | THI 2M |
Railway Approved | No |
Load Regulation | ±10% |
Maximum Temperature | +71°C |
Medical Approved | Yes |
Minimum Temperature | -25°C |