TRACOPOWER THI 2M DC-DC Converter, 5V dc/ 400mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +71°C Max Temp
- RS Stock No.:
- 666-4124
- Mfr. Part No.:
- THI 2-0511M
- Manufacturer:
- TRACOPOWER
5 In stock for delivery within 4 working days
Added
Price Each
SGD37.38
(exc. GST)
SGD40.74
(inc. GST)
Units | Per unit |
1 - 2 | SGD37.38 |
3 - 4 | SGD36.60 |
5 + | SGD35.51 |
- RS Stock No.:
- 666-4124
- Mfr. Part No.:
- THI 2-0511M
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, 3,000V AC Isolation Voltage, 330μF Capacitive Load - THI 2M Series - THI 2-0511M
Put electrical safety first with this DC-DC converter from Traco Power. Its high 3,000V AC I/O isolation separates incoming feeds from outgoing supplies to prevent damage and contact injuries. Plus, the reinforced DIP-16 format effectively insulates all live components to curb electric shocks. The unit changes inputs between 4.5 and 5.5V DC into a balanced 5V DC output for the glitch-free performance of your low-voltage applications. Measuring only 23.8 (L) x 13.4 (W) x 8.6mm (D), this small device is a sure fit for crowded PCBs.
Features & Benefits
• Tips the scales at just 5.1g, adding minimal weight to your board
• Hassle-free performance in temperatures as high as +80°C
• Design offers electronic EN 60950-1 safety to minimise potential hazards such as fires and electric shocks
• Hassle-free performance in temperatures as high as +80°C
• Design offers electronic EN 60950-1 safety to minimise potential hazards such as fires and electric shocks
Applications
• Medical devices
• Industrial control panels
• Testing instruments
• Telecommunications networks
• Computer assemblies
• Industrial control panels
• Testing instruments
• Telecommunications networks
• Computer assemblies
What's the power rating of this DC-DC converter?
It has a 2W power rating, so it's an energy-efficient solution.
How do I install this device?
Installation is a walk in the park. Just punch the pins through the corresponding holes on your PCB, grab your soldering iron and fix the unit in place.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 2W |
Input Voltage Nominal | 5 V dc |
Output Current | 400mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 16 |
Isolation Voltage | 4kV dc |
Length | 23.8mm |
Depth | 8.6mm |
Railway Approved | No |
Series | THI 2M |
Load Regulation | ±12% |
Maximum Temperature | +71°C |
Minimum Temperature | -25°C |
Medical Approved | Yes |