TRACOPOWER TMV EN DC-DC Converter, ±15V dc/ ±30mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max
- RS Stock No.:
- 666-4118
- Mfr. Part No.:
- TMV 1215DEN
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 02/09/2024, delivery within 4 working days from despatch date
Price Each
SGD18.55
(exc. GST)
SGD20.22
(inc. GST)
Units | Per unit |
1 - 2 | SGD18.55 |
3 - 4 | SGD17.99 |
5 + | SGD17.43 |
- RS Stock No.:
- 666-4118
- Mfr. Part No.:
- TMV 1215DEN
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, 75% Efficiency, SIP Format - TMV EN Series - TMV 1215DEN
Level out the voltage supply to your circuit using this DC-DC converter from Traco Power. It steps up an input voltage between 10.8 and 13.2V DC to a stable output of ±15V DC. High isolation of 6,000V DC between the input and output shields the system from electrical hazards. Dual outputs mean the unit pulls double duty by supplying power to a pair of devices at once. Thanks to integrated short-circuit protection with automatic recovery, you can trust it to pick up right where it left off if there's a glitch.
Features & Benefits
• Tough nickel iron pins feature tin plating for corrosion resistance
• Efficiency rating of 75% for minimal energy waste
• Start-up time of up to 270ms ensures rapid conversion
• Mean time between failures of 2 million hours for reliable performance
• Efficiency rating of 75% for minimal energy waste
• Start-up time of up to 270ms ensures rapid conversion
• Mean time between failures of 2 million hours for reliable performance
Applications
• Energy industry
• Consumer electronics
• Robotics
• HVAC systems
• Consumer electronics
• Robotics
• HVAC systems
How accurate is this converter?
A voltage set accuracy of ±3% means you can be sure of minimal output errors with this converter.
Is the unit insulated?
Yes, this converter has robust non-conductive plastic housing that acts as an insulator. This means you can safely handle it without risking an electric shock.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 10.8 → 13.2 V dc |
Power Rating | 1W |
Input Voltage Nominal | 12 V dc |
Output Current | ±30mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | SIP |
Isolation Voltage | 6kV dc |
Length | 22mm |
Depth | 12.5mm |
Series | TMV EN |
Load Regulation | ±10% |
Maximum Temperature | +85°C |
Efficiency | 74% |
Minimum Temperature | -40°C |