TRACOPOWER TMV EN DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 666-4105
- Mfr. Part No.:
- TMV 0505DEN
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 28/08/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD18.55
(exc. GST)
SGD20.22
(inc. GST)
Units | Per unit |
1 - 2 | SGD18.55 |
3 - 4 | SGD18.23 |
5 + | SGD17.88 |
- RS Stock No.:
- 666-4105
- Mfr. Part No.:
- TMV 0505DEN
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, 3kV AC Isolation Voltage, 3.9g Weight - TMV-EN Series - TMV 0505DEN
Keep your electronics running safely with this 1W DC-DC converter from Traco Power. It has 3kV AC insulation to ensure the input and output are electrically separated. This is reinforced, giving you two independent forms of insulation for double the fault protection. As this device is approved for use in IT, communications and consumer electronics, you can use it in AV and computing equipment to boost workplace safety. Thanks to the standard SIP format, you get a small footprint that's ideal for busy PCBs.
Features & Benefits
• Light weight of 3.9g makes it handy for portable equipment
• Maximum peak-to-peak ripple and noise of 150mVp-p minimises interference
• Operating temperature between -25°C and +85°C means it's well-suited to industrial applications
• Maximum peak-to-peak ripple and noise of 150mVp-p minimises interference
• Operating temperature between -25°C and +85°C means it's well-suited to industrial applications
Applications
• Data centres
• Industrial automation
• Electronics assembly
• Power distribution
• Industrial automation
• Electronics assembly
• Power distribution
Why does this DC-DC converter have a dual output?
This DC-DC converter's dual output enables it to feed two circuits from one input. This saves you the bother of fitting two converters on your PCB and frees up space. The ±5V DC output means you can create both a positive and negative supply to power LCDs, amplifiers and signals.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 1W |
Input Voltage Nominal | 5 V dc |
Output Current | 200mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP |
Isolation Voltage | 6kV dc |
Length | 22mm |
Depth | 12.5mm |
Series | TMV EN |
Load Regulation | ±10% |
Efficiency | 65% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |