TRACOPOWER TMR 3WI DC-DC Converter, 5V dc/ 600mA Output, 18 → 75 V dc Input, 3W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 666-3994
- Mfr. Part No.:
- TMR 3-4811WI
- Manufacturer:
- TRACOPOWER
157 In stock for delivery within 4 working days
Added
Price Each
SGD33.40
(exc. GST)
SGD36.41
(inc. GST)
Units | Per unit |
1 - 2 | SGD33.40 |
3 - 4 | SGD32.71 |
5 + | SGD31.74 |
- RS Stock No.:
- 666-3994
- Mfr. Part No.:
- TMR 3-4811WI
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, 1.6kV DC Isolation Voltage, 80% Efficiency - TMR 3WI Series - TMR 3-4811WI
Turn voltages down a notch with this DC-DC converter from Traco Power. It has a 4:1 input range, meaning it can take any voltage between 18 and 75V DC and reduce this to a 5V DC output. As the load is regulated, it won't vary by more than 0.5%, so you can feed a constant power supply to sensitive circuits and components. Functional insulation with a high I/O voltage of 1.6kV DC keeps the input and output separate to boost safety and minimise interference. This helps the converter achieve a maximum ripple and noise of 30mVp-p, so your equipment can work reliably.
Features & Benefits
• Efficiency of 80% means it doesn't waste energy
• Light weight of 4.8g helps to keep equipment portable
• Remote On/Off function makes it handy for battery-powered devices
• Continuous short-circuit protection stops excess currents causing faults
• Operates dependably between -40°C and +85°C, to cope with harsh conditions
• Light weight of 4.8g helps to keep equipment portable
• Remote On/Off function makes it handy for battery-powered devices
• Continuous short-circuit protection stops excess currents causing faults
• Operates dependably between -40°C and +85°C, to cope with harsh conditions
Applications
• Instrumentation
• IT networks
• Computer equipment
• Consumer electronics
• IT networks
• Computer equipment
• Consumer electronics
Is this DC-DC converter safe to use in consumer electronics?
Yes. This device meets safety standards EN 60950-1 and 62368-1, so it's approved for use in telecommunications applications and consumer electronics.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 3W |
Input Voltage Nominal | 48 V dc |
Output Current | 600mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP 8 |
Isolation Voltage | 1.5kV dc |
Depth | 11.1mm |
Width | 9.2mm |
Length | 21.8mm |
Series | TMR 3WI |
Load Regulation | ±1% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Efficiency | 79% |