TRACOPOWER TMR 3WI DC-DC Converter, 5V dc/ 600mA Output, 9 → 36 V dc Input, 3W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 666-3988
- Mfr. Part No.:
- TMR 3-2411WI
- Manufacturer:
- TRACOPOWER
129 In stock for delivery within 4 working days
Added
Price Each
SGD34.11
(exc. GST)
SGD37.18
(inc. GST)
Units | Per unit |
1 - 2 | SGD34.11 |
3 - 4 | SGD33.09 |
5 + | SGD32.09 |
- RS Stock No.:
- 666-3988
- Mfr. Part No.:
- TMR 3-2411WI
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, SIP8 Package, 80% Conversion Efficiency - TMR 3WI Series - TMR 3-2411WI
Dial down your appliance's power source with this DC-DC converter from Traco Power. It switches input voltages between 9 and 36V DC to a 5V DC output, settling the differences between an electrical supply and your gear to get processes running smoothly. By converting around 80% of its input loads, the device minimises waste to keep its system energy-efficient. Preparation passes in a flash thanks to the unit's short 30ms start-up time. As it comes with automatic short-circuit protection, the product blocks out damage from power surges to bounce back right away.
Features & Benefits
• Voltage setting accuracy of ±1%, so it sends out the power its hardware needs every time
• Insulating plastic and silicone body to keep fingers away from hazardous loads
• Maximum ripple voltage of 30mV, cutting out disruption from electrical noise
• Handles operating temperatures between -40°C and +85°C to push through tough industrial conditions
• Insulating plastic and silicone body to keep fingers away from hazardous loads
• Maximum ripple voltage of 30mV, cutting out disruption from electrical noise
• Handles operating temperatures between -40°C and +85°C to push through tough industrial conditions
Applications
• Battery-powered equipment
• Telecommunications
• Industrial automation
• Telecommunications
• Industrial automation
How do I mount this converter to my circuit board?
Mount the unit by its through-hole mounting, slotting it into drilled holes on your PCB and then soldering the pins for a quick and secure installation.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 3W |
Input Voltage Nominal | 24 V dc |
Output Current | 600mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP 8 |
Isolation Voltage | 1.5kV dc |
Width | 9.1mm |
Depth | 11.1mm |
Length | 21.8mm |
Series | TMR 3WI |
Load Regulation | ±1% |
Efficiency | 80% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Standards Met | EN 55032, EN 62368-1 |