TRACOPOWER TES 5WI Isolated DC-DC Converter, 15V dc/ 335mA Output, 18 → 75 V dc Input, 5W, Surface Mount, +71°C
- RS Stock No.:
- 666-3815
- Mfr. Part No.:
- TES 5-4813WI
- Manufacturer:
- TRACOPOWER
Discontinued product
- RS Stock No.:
- 666-3815
- Mfr. Part No.:
- TES 5-4813WI
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 5W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TES 5WI Series
5W SMD single/dual output regulated isolated high performance DC-DC converter modules with a low profile SMD package. These isolated high performance DC-DC converter modules have a wide input voltage range and high efficiency.
Low profile SMD package, 33.4 x 25.6 mm footprint
Ultra-wide 4:1 input voltage range
Regulated outputs
1.5kV input / output isolation
Short circuit protection
Input filter to meet EN 55022, class A
Remote On/Off
High accuracy of pin co-planarity
UL94V-0 package material
Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020C
Non de-rating
Ultra-wide 4:1 input voltage range
Regulated outputs
1.5kV input / output isolation
Short circuit protection
Input filter to meet EN 55022, class A
Remote On/Off
High accuracy of pin co-planarity
UL94V-0 package material
Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020C
Non de-rating
Note
MTBF to MIL-HDBK-217F (25°C).
Standards
EN 60950-1, UL 60950-1, IEC 60950-1
Approvals
CSA
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 5W |
Input Voltage Nominal | 48 V dc |
Output Current | 335mA |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Package | DIP 24 |
Isolation Voltage | 1.5kV |
Depth | 9.8mm |
Length | 33.4mm |
Series | TES 5WI |
Load Regulation | ±1% |
Maximum Temperature | +71°C |
Efficiency | 83% |
Minimum Temperature | -40°C |