TRACOPOWER TES 5WI DC-DC Converter, 12V dc/ 420mA Output, 9 → 36 V dc Input, 5W, Surface Mount, +71°C Max Temp
- RS Stock No.:
- 666-3758
- Mfr. Part No.:
- TES 5-2412WI
- Manufacturer:
- TRACOPOWER
Available for back order.
Added
Price Each
SGD71.59
(exc. GST)
SGD78.03
(inc. GST)
Units | Per unit |
1 - 2 | SGD71.59 |
3 - 4 | SGD69.45 |
5 + | SGD67.29 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 666-3758
- Mfr. Part No.:
- TES 5-2412WI
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 5W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TES 5WI Series
5W SMD single/dual output regulated isolated high performance DC-DC converter modules with a low profile SMD package. These isolated high performance DC-DC converter modules have a wide input voltage range and high efficiency.
Low profile SMD package, 33.4 x 25.6 mm footprint
Ultra-wide 4:1 input voltage range
Regulated outputs
1.5kV input / output isolation
Short circuit protection
Input filter to meet EN 55022, class A
Remote On/Off
High accuracy of pin co-planarity
UL94V-0 package material
Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020C
Non de-rating
Ultra-wide 4:1 input voltage range
Regulated outputs
1.5kV input / output isolation
Short circuit protection
Input filter to meet EN 55022, class A
Remote On/Off
High accuracy of pin co-planarity
UL94V-0 package material
Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020C
Non de-rating
Note
MTBF to MIL-HDBK-217F (25°C).
Standards
EN 60950-1, UL 60950-1, IEC 60950-1
Approvals
CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 5W |
Input Voltage Nominal | 24 V dc |
Output Current | 420mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Length | 33.4mm |
Depth | 9.8mm |
Series | TES 5WI |
Load Regulation | ±1% |
Maximum Temperature | +71°C |
Minimum Temperature | -40°C |