TRACOPOWER TEP 150WI DC-DC Converter, 12V dc/ 12.5A Output, 18 → 75 V dc Input, 150W, Through Hole, +75°C Max
- RS Stock No.:
- 666-2856
- Mfr. Part No.:
- TEP 150-4812WI
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 666-2856
- Mfr. Part No.:
- TEP 150-4812WI
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, Enclosed Package, 88% Efficiency - TEP 150WI Series - TEP 150-4812WI
Bridge the gap between your electrical source and equipment with this DC-DC converter from Traco Power. It dials high voltages down to the 12V DC output needed by sensitive components. You won't have to worry about losing power, as the unit's ±0.4% load regulation rating indicates it provides a reliable energy supply to keep things running smoothly. Labelled terminals make connecting circuits to the device a piece of cake. Thanks to shielded metal housing, it shrugs off high EMI levels to switch loads without a hitch.
Features & Benefits
• Converts 88% of inputs to provide energy-efficient power switching
• Includes ON/OFF function for handy remote control
• Wide input range between 18 and 75V to work with common supplies
• Short-circuit protection automatically restarts after faults, cutting back on downtime
• Easy-to-use screw terminals hold wiring tight against movement
• Includes ON/OFF function for handy remote control
• Wide input range between 18 and 75V to work with common supplies
• Short-circuit protection automatically restarts after faults, cutting back on downtime
• Easy-to-use screw terminals hold wiring tight against movement
Applications
• Automotive manufacture
• Railway industry
• Renewable energy installations
• Robotics systems
• Railway industry
• Renewable energy installations
• Robotics systems
How do I fit this converter to my setup?
This component can be soldered directly onto a machine's chassis, providing secure and accessible installation in no time.
Traco - 75W to 240W - TEP Series
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 150W |
Input Voltage Nominal | 48 V dc |
Output Current | 12.5A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | 12 → 14.4V dc |
Package | Enclosed |
Isolation Voltage | 2.25kV dc |
Width | 65mm |
Depth | 35.7mm |
Length | 98mm |
Series | TEP 150WI |
Railway Approved | Yes |
Load Regulation | ±0.4% |
Minimum Temperature | -40°C |
Standards Met | CE, EN 60950-1, UL/CSA 60950-1 |
Maximum Temperature | +75°C |
Efficiency | 88% |
Medical Approved | No |