TRACOPOWER TEP 150WI DC-DC Converter, 15V dc/ 10A Output, 9 → 36 V dc Input, 150W, Chassis Mount, +75°C Max Temp
- RS Stock No.:
- 666-2840
- Mfr. Part No.:
- TEP 150-2413WI
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 02/05/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD313.48
(exc. GST)
SGD341.69
(inc. GST)
Units | Per unit |
1 - 4 | SGD313.48 |
5 - 9 | SGD304.07 |
10 - 24 | SGD294.94 |
25 - 49 | SGD288.37 |
50 + | SGD282.11 |
- RS Stock No.:
- 666-2840
- Mfr. Part No.:
- TEP 150-2413WI
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 150W Single Output Regulated Isolated DC-DC Converter - TEP-150WI Series
150W single output regulated isolated DC-DC converter modules with shielded metal case, heat sink, screw terminal connections and flanges for easy chassis or wall mounting. These 150W single output regulated isolated DC-DC converter modules have a high efficiency which allows an operating temperature up to +50°C with natural convection cooling and an adjustable output voltage with constant current characteristic for battery charger applications. The TEP150WI series of DC-DC converters features high immunity against surge, burst, radiated and conducted disturbances as well as high resistance to shock and vibration. These regulated isolated DC-DC converter modules are ideal for railway and industrial applications.
Shielded metal case with screw terminals
Ultra wide 4:1 input voltage ranges 8.5–36, 16.5–75, 43–160 VDC
EN 50155 approval for railway applications
Very high efficiency up to 87%
Constant current output characteristic for battery load applications
Optional with input filter to meet EN55022 class B
Overtemperature protection
Wide Operating temperature range: –40°C to +75°C
Reverse input protection
Under voltage lock-out
I/O isolation 2250 VDC
Easy chassis and wall mounting
Ultra wide 4:1 input voltage ranges 8.5–36, 16.5–75, 43–160 VDC
EN 50155 approval for railway applications
Very high efficiency up to 87%
Constant current output characteristic for battery load applications
Optional with input filter to meet EN55022 class B
Overtemperature protection
Wide Operating temperature range: –40°C to +75°C
Reverse input protection
Under voltage lock-out
I/O isolation 2250 VDC
Easy chassis and wall mounting
Standards
UL 60950-1, IEC/EN 60950-1
Approvals
UL/cUL, CB, Raylway
Traco Power DC-DC Converter, Shielded, 86% Efficiency - TEP 150WI Series - TEP 150-2413WI
Need to switch up your power supply in busy industrial settings? Reach for this Traco Power DC-DC converter. By providing output voltages between 15 and 18V DC, it's a flexible option that adapts to your circuit's needs. Thanks to its shielded metal casing, the device shrugs off high EMI levels to deliver a smooth and steady input. Electrical faults are no problem, thanks to built-in overload, overvoltage and short-circuit protections. As you can see by its ±0.4% load regulation rating, the converter gets on with the job without a hiccup.
Features & Benefits
• Mounts directly to a machine's chassis for easy installation
• Conversion efficiency of 86% means very little energy goes to waste
• Maximum ripple voltage of 100mVp-p to cut disruption from electrical line noise
• Screw terminals keep your fingers clear of conductors during wiring
• Handles temperatures between -40°C and +75°C, so it stands up to tough conditions
• Conversion efficiency of 86% means very little energy goes to waste
• Maximum ripple voltage of 100mVp-p to cut disruption from electrical line noise
• Screw terminals keep your fingers clear of conductors during wiring
• Handles temperatures between -40°C and +75°C, so it stands up to tough conditions
Applications
• Chemical processing
• Rail industry
• Metalworking
• Rail industry
• Metalworking
What's the difference between EMI and ripple voltage?
EMI is electromagnetic interference that comes from sources outside the component, such as other devices and thunderstorms. Ripple voltage refers to the residual alternating current that can still affect a DC load after its conversion from AC.
Traco - 75W to 240W - TEP Series
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 150W |
Input Voltage Nominal | 24 V dc |
Output Current | 10A |
Mounting Type | Chassis Mount |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | 15 → 18V dc |
Package | Enclosed |
Isolation Voltage | 2.25kV dc |
Width | 65mm |
Depth | 35.7mm |
Length | 98mm |
Series | TEP 150WI |
Railway Approved | Yes |
Load Regulation | ±0.4% |
Minimum Temperature | -40°C |
Medical Approved | No |
Standards Met | CE, EN 60950-1, UL/CSA 60950-1 |
Efficiency | 86% |
Maximum Temperature | +75°C |