TRACOPOWER TEP 100CMF DC-DC Converter, 12V dc/ 8.4A Output, 18 → 36 V dc Input, 100W, Chassis Mount, +75°C Max
- RS Stock No.:
- 666-2828
- Mfr. Part No.:
- TEP 100-2412-CMF
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 666-2828
- Mfr. Part No.:
- TEP 100-2412-CMF
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, Enclosed Package, 93% Conversion Efficiency - TEP 100 Series - TEP 100-2412-CMF
Get your electrical source and components in step with this Traco Power DC-DC converter. When you give it an 18 to 36V DC input, you get a smooth and steady 12V DC output in return. By converting 93% of input loads, the unit minimises energy lost as heat and stays cool, even when used for long periods without a fan or heatsink. A 25ms start-up time means it gets to work quickly and boosts system efficiency. As the converter's short-circuit protection automatically reboots after an issue, it fires your machinery back up straight away.
Features & Benefits
• Output voltage accuracy of ±1% and low ripple and noise of 100mVp-p ensure it's suitable for sensitive electrical setups
• Mounts to a machine chassis with M3 screws for secure installation
• Supports remote switching from a control device, making it easy to manage hard-to-reach kit
• Mounts to a machine chassis with M3 screws for secure installation
• Supports remote switching from a control device, making it easy to manage hard-to-reach kit
Applications
• Mobile devices
• Manufacturing industry
• Lighting systems
• Manufacturing industry
• Lighting systems
Can I use this product in my field equipment?
Yes. This converter's durable metal housing protects the sensitive elements against impacts, so it's suitable for use in portable equipment.
Traco - 75W to 240W - TEP Series
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 100W |
Input Voltage Nominal | 24 V dc |
Output Current | 8.4A |
Mounting Type | Chassis Mount |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | 9.6 → 13.2V dc |
Package | Enclosed |
Isolation Voltage | 3kV dc |
Length | 85mm |
Width | 61mm |
Depth | 40.5mm |
Series | TEP 100CMF |
Load Regulation | ±0.3% |
Minimum Temperature | -40°C |
Maximum Temperature | +75°C |
Standards Met | CE |