TRACOPOWER TEP 100 DC-DC Converter, 24V dc/ 4.2A Output, 18 → 36 V dc Input, 100W, Chassis Mount, +75°C Max Temp
- RS Stock No.:
- 666-2821
- Mfr. Part No.:
- TEP 100-2415-CMF
- Manufacturer:
- TRACOPOWER
57 In stock for delivery within 4 working days
Added
Price Each
SGD368.01
(exc. GST)
SGD401.13
(inc. GST)
Units | Per unit |
1 - 4 | SGD368.01 |
5 - 9 | SGD356.98 |
10 - 24 | SGD346.26 |
25 - 49 | SGD338.58 |
50 + | SGD331.23 |
- RS Stock No.:
- 666-2821
- Mfr. Part No.:
- TEP 100-2415-CMF
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 100W Single Output Regulated Isolated DC-DC Converter with Chassis Mount Adaptor and EMI Filter - TEP-100 Series
100W single output regulated isolated high performance dc-dc converters in a rugged, sealed metal case and supplied with a chassis mount adaptor with an EMI filter. These isolated dc-dc converters have a high efficiency allowing an operating temperature up to +60°C with natural convection cooling without power derating, output voltage trimming and remote On/Off. Ideal applications for these single output regulated isolated high performance dc-dc converter modules include industrial applications where PCB mounting is not possible.
Wide 2:1 input voltage range
Chassis mount converter with screw terminal connections
Soft start
Remote On/Off
Output current limitation
Input protection filter
Under voltage lockout
Reverse input voltage protection
Over temperature, over voltage and short circuit protection
Chassis mount converter with screw terminal connections
Soft start
Remote On/Off
Output current limitation
Input protection filter
Under voltage lockout
Reverse input voltage protection
Over temperature, over voltage and short circuit protection
Note
MTBF to MIL-HDBK-217F (25°C)
Derate above 60°C
An optional DIN rail mounting kit is available - see stock number 745-1102
Derate above 60°C
An optional DIN rail mounting kit is available - see stock number 745-1102
Standards
UL 60950-1, IEC 60950-1, EN 60950-1
Traco Power TEP 100 Series DC-DC Converter, 24V DC Input Voltage Nominal, 2.25kV DC Isolation Voltage - TEP 100-2415-CMF
This Traco Power DC-DC converter is a high-performance module with ultra-wide input voltage ranges, suitable for a variety of applications, especially in industrial settings. With features like chassis mount, high efficiency, and multiple output options, it provides reliable power conversion.
Features & Benefits
• Chassis mount design with screw terminal block for easy connection and installation
• Wide 2:1 input voltage range for flexibility in different voltage environments
• Full load operation up to 60°C with convection cooling for high-temperature applications
• Soft start and under-voltage lock-out circuit for protection and smooth operation
• Reverse input voltage protection and input protection filter for added safety
• Optional DIN-rail mounting kit for versatile installation options.
• Wide 2:1 input voltage range for flexibility in different voltage environments
• Full load operation up to 60°C with convection cooling for high-temperature applications
• Soft start and under-voltage lock-out circuit for protection and smooth operation
• Reverse input voltage protection and input protection filter for added safety
• Optional DIN-rail mounting kit for versatile installation options.
Applications
• Industrial applications where PCB mounting is not possible
• Battery-operated systems requiring efficient power conversion
• High-temperature environments with the need for reliable power supply
• Battery-operated systems requiring efficient power conversion
• High-temperature environments with the need for reliable power supply
Can it be used in industrial applications?
Yes, it is designed for industrial settings where PCB mounting may not be feasible.
Will it work with battery-operated systems?
Yes, it is suitable for battery-operated applications with its wide input voltage range.
Is it suitable for high-temperature operations?
Yes, it can operate at up to 60°C with natural convection cooling without derating.
Traco - 75W to 240W - TEP Series
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 100W |
Input Voltage Nominal | 24 V dc |
Output Current | 4.2A |
Mounting Type | Chassis Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | Enclosed |
Isolation Voltage | 2.25kV dc |
Depth | 38.8mm |
Width | 61mm |
Length | 85mm |
Series | TEP 100 |
Load Regulation | ±0.3% |
Minimum Temperature | -40°C |
Maximum Temperature | +75°C |