TRACOPOWER Switching Power Supply, TEX 120-124, 24V dc, 5A, 120W, 1 Output, 85 → 264 V ac, 85 → 375 V dc
- RS Stock No.:
- 665-5820
- Mfr. Part No.:
- TEX 120-124
- Manufacturer:
- TRACOPOWER
327 In stock for delivery within 4 working days
Added
Price Each
SGD511.50
(exc. GST)
SGD557.54
(inc. GST)
Units | Per unit |
1 - 9 | SGD511.50 |
10 - 49 | SGD496.16 |
50 + | SGD481.27 |
- RS Stock No.:
- 665-5820
- Mfr. Part No.:
- TEX 120-124
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Traco Power Switching Power Supply, 174 (L) x 56mm (D), 120W Power Rating - TEX Series - TEX 120-124
Looking to give your circuits a boost? Use this switching power supply from Traco Power to efficiently convert AC input voltage to DC output. Sturdy die-cast aluminium housing means this unit's resistant to corrosion and goes the distance in humid conditions. Short circuit protection reduces downtime and keeps systems running smoothly. This switching power supply has a dynamic operating temperature range between -40°C and +85°C, so it can easily handle harsh industrial environments.
Features & Benefits
• Broad input voltage range of 85 to 264V AC so it's widely compatible
• Chassis mounting means it's speedy to assemble
• Waterproof I/O plug for a secure and reliable connection
• Resistant to shock and vibration for enhanced protection in heavy-duty applications
• IP67 rating means it's dust-proof and protected against short periods of immersion in water for up to 30 minutes
• Chassis mounting means it's speedy to assemble
• Waterproof I/O plug for a secure and reliable connection
• Resistant to shock and vibration for enhanced protection in heavy-duty applications
• IP67 rating means it's dust-proof and protected against short periods of immersion in water for up to 30 minutes
Applications
• Security systems
• Industrial equipment
• Medical devices
• Automotive industry
• Industrial equipment
• Medical devices
• Automotive industry
How efficient is this switching power supply?
With a 90% efficiency rating, this device wastes little energy to reduce your operating costs.
How much does this product weigh?
This unit weighs 1kg, so it's a lightweight solution that's easy to handle during setup.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 5A |
Power Rating | 120W |
Number of Outputs | 1 |
Input Voltage | 85 → 264 V ac, 85 → 375 V dc |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 174mm |
Width | 93mm |
Depth | 56mm |
Efficiency | 90% |
Hazardous Area Certification | ATEX |
Weight | 1kg |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |