TRACOPOWER Switching Power Supply, TOP 100-105, 5V dc, 20A, 100W, 1 Output, 187 → 264 V ac, 90 → 132 V ac
- RS Stock No.:
- 665-5738
- Mfr. Part No.:
- TOP 100-105
- Manufacturer:
- TRACOPOWER
6 In stock for delivery within 4 working days
Added
Price Each
SGD127.08
(exc. GST)
SGD138.52
(inc. GST)
Units | Per unit |
1 - 9 | SGD127.08 |
10 - 49 | SGD124.39 |
50 + | SGD120.66 |
- RS Stock No.:
- 665-5738
- Mfr. Part No.:
- TOP 100-105
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TRACOPOWER AC/DC Power Supply
The TRACOPOWER TOP-100 series 100W single output AC to DC embedded switch mode power supply has an output current rating of 20A at 5VDC. It has the universal input supply voltage ratings from 90VAC to 132VAC and 187VDC to 264VDC. Its design provides extremely high efficiency of greater than 90% that eliminates the need for a dedicated power supply cooling fan. It provides high reliability because of its industrial quality grade components and excellent thermal management.
Features and Benefits
Adjustable output voltage
Connection via Molex PCB terminals
Convection cooling
High power density
Highly reliable
Input and output isolation is 4kVAC
Low leakage current is 250μA maximum
Operating temperature ranges between -25°C and 50°C
Overload and overvoltage protection
Short circuit protection
Switch mode power supply has dimension of 2x4in footprint
Connection via Molex PCB terminals
Convection cooling
High power density
Highly reliable
Input and output isolation is 4kVAC
Low leakage current is 250μA maximum
Operating temperature ranges between -25°C and 50°C
Overload and overvoltage protection
Short circuit protection
Switch mode power supply has dimension of 2x4in footprint
Applications
Commercial use
Consumer products
Industrial
IT systems
Consumer products
Industrial
IT systems
Certifications
CB certified
Class l and class ll
CSA approved
CSA C22.2 No. 60950-1-03
EN 55022 class B (EMI)
EN 60950-1
EN61000-3-2 class A (Power factor correction)
IEC 60950-1
SIQ approved
UL 60950-1
UL approved
Class l and class ll
CSA approved
CSA C22.2 No. 60950-1-03
EN 55022 class B (EMI)
EN 60950-1
EN61000-3-2 class A (Power factor correction)
IEC 60950-1
SIQ approved
UL 60950-1
UL approved
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 20A |
Power Rating | 100W |
Number of Outputs | 1 |
Input Voltage | 187 → 264 V ac, 90 → 132 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Depth | 31.8mm |
Efficiency | 90% |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |
Weight | 140g |