TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOP 100-103, 3.3V dc, 20A, 100W, 1 Output, 187 → 264 V ac,
- RS Stock No.:
- 665-5735
- Mfr. Part No.:
- TOP 100-103
- Manufacturer:
- TRACOPOWER
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 665-5735
- Mfr. Part No.:
- TOP 100-103
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
66 to 100W Universal Input, Single Output, 2x4inch, TOP Series
The Tracopower TOP-100 Series AC/DC Power Supplies feature the highest power rating in the industry standard and a very small footprint. They can supply up to 100 W output power with convection cooling over an industrial operating temperature range of –25°C to +50°C. This performance can be achieved by a state of the art design providing an extremely high efficiency of up to 90 % which eliminates the need for a dedicated power supply cooling fan. Approved for Class l and Class ll applications, these switchers are suitable for industrial and IT systems but also for consumer products. High reliability is provided by use of industrial quality grade components and an excellent thermal management. This product offers an interesting power supply solution for many space and cost critical applications in commercial and industrial electronic equipment.
High power density, highly reliable, switch mode power supplies in 2x4 inches footprint
Adjustable output voltage
Low leakage current, 250 μA max
Suitable for class l and class ll applications
Short circuit, overload and overvoltage protection
4kVac input / output isolation
Power factor correction to EN61000-3-2 class A
EMI compliance to EN 55022 class B
Connection via Molex PCB terminals
Adjustable output voltage
Low leakage current, 250 μA max
Suitable for class l and class ll applications
Short circuit, overload and overvoltage protection
4kVac input / output isolation
Power factor correction to EN61000-3-2 class A
EMI compliance to EN 55022 class B
Connection via Molex PCB terminals
Standards
IEC 60950-1, EN 60950-1, UL 60950-1, CSA C22.2 No. 60950-1-03
Approvals
CB, UL, CSA, SIQ
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Output Current | 20A |
Power Rating | 100W |
Number of Outputs | 1 |
Input Voltage | 187 → 264 V ac, 90 → 132 V ac |
Mounting Type | Open Frame |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Depth | 31.8mm |
Efficiency | 90% |
Weight | 140g |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |