TRACOPOWER Switching Power Supply, TOP 100-112, 12V dc, 8.3A, 100W, 1 Output, 187 → 264 V ac, 90 → 132 V
- RS Stock No.:
- 665-5732
- Mfr. Part No.:
- TOP 100-112
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 665-5732
- Mfr. Part No.:
- TOP 100-112
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Traco Power Switching Power Supply, Chassis Mounting, 91% Efficiency - TOP 100 Series - TOP 100-112
When you need to straighten out your system's fluctuating voltage, give the job to this switching power supply from Traco Power. It turns a wide input voltage range between 187 and 264V AC into a smooth 12V DC output. An efficiency rating of 91% means the device produces minimal waste heat as it works, so you won't need a fan or heatsink to keep it cool. It's safe to use in challenging settings, thanks to a wide operating temperature range between -25°C and +70°C.
Features & Benefits
Space-saving design with dimensions of 101.6 (L) x 50.8 (W) x 31.8mm (D)
Short-circuit and overload protections prevent damage to your equipment
Straightforward connection directly onto a PCB
Short-circuit and overload protections prevent damage to your equipment
Straightforward connection directly onto a PCB
Applications
IT systems
Industrial automation
Medical equipment
Industrial automation
Medical equipment
Can I mount this switching power supply?
Yes, it's designed for chassis mounting, which provides rock-solid stability.
How long does it take to power the device up?
It has a speedy start-up time of 2000ms at 230V AC or 3500ms at 115V AC, so you can rely on it to hit the ground running.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 8.3A |
Power Rating | 100W |
Number of Outputs | 1 |
Input Voltage | 187 → 264 V ac, 90 → 132 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Medical Approved | No |
Depth | 31.8mm |
Efficiency | 91% |
Series | TOP 100 |
Weight | 170g |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |