TRACOPOWER Switching Power Supply, TMP 30522C, 5 V dc, ±12 V dc, 1 A, 3 A, 250 mA, 30W, Triple Output, 120 → 370
- RS Stock No.:
- 664-1528
- Mfr. Part No.:
- TMP 30522C
- Manufacturer:
- TRACOPOWER
4 In stock for delivery within 4 working days
Added
Price Each
SGD128.23
(exc. GST)
SGD139.77
(inc. GST)
Units | Per unit |
1 - 9 | SGD128.23 |
10 - 49 | SGD124.38 |
50 + | SGD120.66 |
- RS Stock No.:
- 664-1528
- Mfr. Part No.:
- TMP 30522C
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 4W to 60W Low Profile Encapsulated AC/DC Power Supply - TMP and TMPM Series
4W to 60W low profile AC/DC encapsulated power supplies with ultra-compact casings. These AC/DC encapsulated power modules have universal inputs and are available with single, dual or triple outputs. There are two mounting options for these AC/DC power supplies; PCB mounting with solder pins or chassis mount with a screw terminal block connection. Typical applications for these encapsulated AC/DC power supplies includes spcae critical applications within commercial and industrial equipment.
Ultra compact and low profile design
Universal 85-264Vac input
Fully encapsulated offering protection against pollution and dust
Short circuit, overload and over temperature protection
3kVac input / output isolation
Protection Class II
EM Ccompliance to EN 55022, level B, FCC Part 15 level B
Universal 85-264Vac input
Fully encapsulated offering protection against pollution and dust
Short circuit, overload and over temperature protection
3kVac input / output isolation
Protection Class II
EM Ccompliance to EN 55022, level B, FCC Part 15 level B
Note
Manufacturers part numbers with a 'C' suffix denote chassis mounting types.
Multi output models TMPM 042xx, TMP 1021x, TMP 1521x and TMP 3021x have a common ground. Other multi output models have output 1 isolated from output 2/3 (floating)
Optional DIN-Rail mounting adaptors for chassis mounting types (identified by a 'C' suffix within the manufacturers pt no) available separately, see stk nos 666-2786 & 666-2780
De-rate by 3.5% per °C above 50°C. for 'TMP 10' models
De-rate by 2.5% per °C above 40°C. for other models
MTBF to MIL-HDBK-217F (25 °C).
Multi output models TMPM 042xx, TMP 1021x, TMP 1521x and TMP 3021x have a common ground. Other multi output models have output 1 isolated from output 2/3 (floating)
Optional DIN-Rail mounting adaptors for chassis mounting types (identified by a 'C' suffix within the manufacturers pt no) available separately, see stk nos 666-2786 & 666-2780
De-rate by 3.5% per °C above 50°C. for 'TMP 10' models
De-rate by 2.5% per °C above 40°C. for other models
MTBF to MIL-HDBK-217F (25 °C).
Standards
IEC/EN 60950-1, UL 60950-1, UL/cUL 508 (chassis mount single and symetric dual output models only)
Approvals
CB, UL recognised component for Canada & US
Switch Mode - Traco, TMP and TMPM Series
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 V dc, ±12 V dc |
Output Current | 1 A, 3 A, 250 mA |
Power Rating | 30W |
Number of Outputs | 3 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 112mm |
Width | 63.8mm |
Depth | 25.6mm |
Efficiency | 76% |
Minimum Temperature | -25°C |
Maximum Temperature | +60°C |
Weight | 191g |