TRACOPOWER Switching Power Supply, TMP 30252C, 5 V dc, 12 V dc, 1.25A, 30W, Dual Output, 120 → 370 V dc, 85
- RS Stock No.:
- 664-1512
- Mfr. Part No.:
- TMP 30252C
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 664-1512
- Mfr. Part No.:
- TMP 30252C
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Switching Power Supply, ±2% Voltage Set Accuracy, 100kHz Typical Switching Frequency - TMP Series - TMP 30252C
Got a mismatch between voltage supply and demand? Smooth things out with this encapsulated switching power supply from Traco Power. It takes in a universal range of inputs from 85 to 264V AC or 120 to 370V DC, so suits all systems. After conversion, you get one 5V DC output and one 12V DC to keep your electronics running smoothly. Thanks to a mean time between failures of at least 250,000 hours, you can count on this component in the long run.
Features & Benefits
• Screw terminals make installation speedy and achieve a secure connection
• Functions in challenging temperatures from -25°C to +70°C
• Low-profile housing with a height of 25.6mm saves space in small units
• Light 208g weight won't put strain on your PCB
• Functions in challenging temperatures from -25°C to +70°C
• Low-profile housing with a height of 25.6mm saves space in small units
• Light 208g weight won't put strain on your PCB
Applications
• CCTV controls
• Manufacturing industry
• Medical imaging equipment
• Measuring and instrumentation
• Manufacturing industry
• Medical imaging equipment
• Measuring and instrumentation
What are the benefits of an encapsulated switching power supply?
It's important to choose an encapsulated power supply when you need protection against dust and moisture. Encapsulated options are also safer than their unencapsulated counterparts as they protect users from electric shocks during installation or maintenance.
Switch Mode - Traco, TMP and TMPM Series
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 V dc, 12 V dc |
Output Current | 1.25 A, 3A |
Power Rating | 30W |
Number of Outputs | 2 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 112mm |
Width | 63.8mm |
Depth | 25.6mm |
Efficiency | 76% |
Minimum Temperature | -25°C |
Weight | 191g |
Maximum Temperature | +60°C |