TRACOPOWER Switching Power Supply, TMP 30212C, ±12V dc, 1.3A, 30W, Dual Output, 120 → 370 V dc, 85 → 264
- RS Stock No.:
- 664-1509
- Mfr. Part No.:
- TMP 30212C
- Manufacturer:
- TRACOPOWER
63 In stock for delivery within 4 working days
Added
Price Each
SGD109.56
(exc. GST)
SGD119.42
(inc. GST)
Units | Per unit |
1 - 9 | SGD109.56 |
10 - 49 | SGD107.26 |
50 + | SGD104.99 |
- RS Stock No.:
- 664-1509
- Mfr. Part No.:
- TMP 30212C
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Switching Power Supply, 80% Efficiency, 3kV AC Isolation Voltage - TMP Series - TMP 30212C
Keep your electrical appliances stable with this switching power supply from Traco Power. It's a dual-output device, which means it delivers two separate regulated voltages, making it your go-to for multi-component control. The unit delivers a balanced ±12V DC from both AC (85 to 264V) and DC (120 to 370V) inputs, giving low-voltage components a safe supply. Its integrated Zener diode is on hand to offer reliable overvoltage protection and give electrical hazards the cold shoulder.
Features & Benefits
• Plastic resin and fibreglass housing resists wear and impact, so it's a safe bet in harsh environments
• Mean time between failures of more than 250,000 hours means you can count on long-lasting performance
• Power rating of 30W makes it a good fit for both light-duty and medium-duty applications
• Snap-on DIN rail mounting is simple and tool-free, saving time and hassle
• Mean time between failures of more than 250,000 hours means you can count on long-lasting performance
• Power rating of 30W makes it a good fit for both light-duty and medium-duty applications
• Snap-on DIN rail mounting is simple and tool-free, saving time and hassle
Applications
• Switchgear systems
• Machine control panels
• Assembly lines
• Machine control panels
• Assembly lines
How big is this switching power supply?
This compact unit has dimensions of 112 (L) x 63.8 (W) x 25.6mm (D), so it's a space-efficient choice.
Switch Mode - Traco, TMP and TMPM Series
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Output Current | 1.3A |
Power Rating | 30W |
Number of Outputs | 2 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 112mm |
Width | 63.8mm |
Medical Approved | No |
Depth | 25.6mm |
Efficiency | 80% |
Series | TMP |
Minimum Temperature | -25°C |
Weight | 208g |
Maximum Temperature | +70°C |