TRACOPOWER Switching Power Supply, TMP 30215C, ±15V dc, 1A, 30W, Dual Output, 120 → 370 V dc, 85 → 264 V
- RS Stock No.:
- 664-1503
- Mfr. Part No.:
- TMP 30215C
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 664-1503
- Mfr. Part No.:
- TMP 30215C
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Switching Power Supply, 80% Efficiency, 400ms Start-Up Time - TMP Series - TMP 30215C
Need to balance the AC to DC conversion in your circuit? Let this switching power supply from Traco Power lend a hand. It steps down an input voltage between 120 and 370V DC to the safe output level of ±15V DC that your equipment needs. Thanks to a start-up time of 400ms, you can trust this component to rapidly change the current flow. Short circuits, overvoltage and overtemperature have got nothing on this SMPS as it packs protection against all three fault conditions.
Features & Benefits
Compact external dimensions of 112 (L) x 63.8 (W) x 25.6mm (D) to fit into small spaces
Efficiency rating of 80% minimises heat waste
Encapsulated to prevent dirt contamination
Efficiency rating of 80% minimises heat waste
Encapsulated to prevent dirt contamination
Applications
Consumer electronics
Power stations
Telecommunications
Power stations
Telecommunications
How durable is this SMPS?
As this SMPS has an MTBF of over 250,000 hours, you can rely on it to work for a long time without breaking down.
Is this unit flame-retardant?
Yes – its plastic resin and fibreglass case has a flammability rating of UL 94V-0, indicating that burning will stop in fewer than 10 seconds.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Output Current | 1A |
Power Rating | 30W |
Number of Outputs | 2 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 112mm |
Width | 63.8mm |
Depth | 25.6mm |
Efficiency | 80% |
Series | TMP |
Maximum Temperature | +70°C |
Weight | 191g |
Minimum Temperature | -25°C |