TRACOPOWER Switching Power Supply, TMP 15252C, 5 V dc, 12 V dc, 1.5 A, 625mA, 15W, Dual Output, 120 → 370 V dc,
- RS Stock No.:
- 664-1483
- Mfr. Part No.:
- TMP 15252C
- Manufacturer:
- TRACOPOWER
25 In stock for delivery within 4 working days
Added
Price Each
SGD99.07
(exc. GST)
SGD107.99
(inc. GST)
Units | Per unit |
1 - 9 | SGD99.07 |
10 - 49 | SGD96.09 |
50 + | SGD93.22 |
- RS Stock No.:
- 664-1483
- Mfr. Part No.:
- TMP 15252C
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Switching Power Supply, Chassis Mount, 15W - TMP 15252C
This dual output encapsulated power supply is a compact and efficient solution for various applications in automation, electronics, electrical, and mechanical industries. With a power rating of 15W, this power supply is both reliable and versatile, providing dual outputs of 5V and 12V DC. Its high efficiency and encapsulated design make it suitable for use in demanding industrial environments.
Features & Benefits
• Encapsulated design for protection against dust and pollution
• Dual outputs of 5V and 12V DC for versatile applications
• High efficiency for optimal performance
• Compact size for space-saving installation
• Chassis mount design for easy integration
• Reliable and durable for long-term use
• Suitable for industrial control equipment and automation applications
• Dual outputs of 5V and 12V DC for versatile applications
• High efficiency for optimal performance
• Compact size for space-saving installation
• Chassis mount design for easy integration
• Reliable and durable for long-term use
• Suitable for industrial control equipment and automation applications
Applications
• Suitable for use in industrial control equipment
• Ideal for automation systems requiring dual power outputs
• Perfect for electronic equipment in harsh environments
• Versatile power supply for use in mechanical applications
• Ideal for automation systems requiring dual power outputs
• Perfect for electronic equipment in harsh environments
• Versatile power supply for use in mechanical applications
Can it provide both 5V and 12V power outputs simultaneously?
Yes, the Traco Power TMP 15252C can provide dual outputs of 5V and 12V DC at the same time.
Is it suitable for use in industrial automation applications?
Yes, this power supply is designed for industrial control equipment and automation systems.
Will it operate efficiently in harsh environmental conditions?
Yes, it is encapsulated for protection against dust and pollution, making it suitable for harsh environments.
Switch Mode - Traco, TMP and TMPM Series
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 V dc, 12 V dc |
Output Current | 1.5 A, 625mA |
Power Rating | 15W |
Number of Outputs | 2 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 96mm |
Width | 54mm |
Embedded | No |
Depth | 19.5mm |
Efficiency | 72% |
Series | TMP |
Maximum Temperature | +60°C |
Minimum Temperature | -25°C |
Weight | 162g |