TRACOPOWER Switching Power Supply, TMP 15215C, ±15V dc, 500mA, 15W, Dual Output, 120 → 370 V dc, 85 → 264
- RS Stock No.:
- 664-1474
- Mfr. Part No.:
- TMP 15215C
- Manufacturer:
- TRACOPOWER
485 In stock for delivery within 4 working days
Added
Price Each
SGD72.16
(exc. GST)
SGD78.65
(inc. GST)
Units | Per unit |
1 - 9 | SGD72.16 |
10 - 49 | SGD70.65 |
50 + | SGD69.17 |
- RS Stock No.:
- 664-1474
- Mfr. Part No.:
- TMP 15215C
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Switching Power Supply, 79% Efficiency, 100kHz Switching Frequency - TMP Series - TMP 15215C
Level out the energy in your setup with this switching power supply from Traco Power. It accepts input voltages from 85 to 264V AC and converts them into a steady output of ±15V DC. A start-up time of only 400ms means it's a fast-acting component that gets you up and running in a jiffy. As it has two outputs, you can conveniently use it to power two circuits simultaneously. Inbuilt overload and short-circuit protection prevents damage from hazardous electrical faults. This unit's made with reinforced insulation to keep a safe distance between you and the flow of current. Chassis mounting makes installation a breeze.
Features & Benefits
• Mean time between failures of 280,000 hours, so it delivers long-term performance
• Functions reliably in temperatures between -25°C and +60°C
• Dimensions of 96 (L) x 54 (W) x 23.3mm (D) to fit compact systems
• Light 132g weight minimises drag on your infrastructure
• Functions reliably in temperatures between -25°C and +60°C
• Dimensions of 96 (L) x 54 (W) x 23.3mm (D) to fit compact systems
• Light 132g weight minimises drag on your infrastructure
Applications
• Industrial automation
• Factory power supplies
• Laboratories
• Factory power supplies
• Laboratories
Can I use this component in humid environments?
Yes. It operates in relative humidity up to 95%, so it's ideal for use in damp environments.
Does this unit have any fire-safety features?
The assembly's housing is self-extinguishing within 10 seconds to boost safety in the event of a fire.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Output Current | 500mA |
Power Rating | 15W |
Number of Outputs | 2 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 96mm |
Width | 54mm |
Depth | 23.3mm |
Efficiency | 79% |
Series | TMP |
Maximum Temperature | +70°C |
Weight | 132g |
Minimum Temperature | -25°C |