TRACOPOWER Switching Power Supply, TMP 15212C, ±12V dc, 650mA, 15W, Dual Output, 120 → 370 V dc, 85 → 264
- RS Stock No.:
- 664-1470
- Mfr. Part No.:
- TMP 15212C
- Manufacturer:
- TRACOPOWER
19 In stock for delivery within 4 working days
Added
Price Each
SGD113.28
(exc. GST)
SGD123.48
(inc. GST)
Units | Per unit |
1 - 9 | SGD113.28 |
10 - 49 | SGD111.03 |
50 + | SGD91.39 |
- RS Stock No.:
- 664-1470
- Mfr. Part No.:
- TMP 15212C
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Switching Power Supply, Chassis Mounting, Plastic Casing - TMP Series - TMP 15212C
Is your electrical source too much for your hardware to handle? Step it down with this Traco Power switching power supply. The versatile unit transforms inputs between 120 and 370V DC or 85 and 264V AC to a stable 12V DC output. As it starts up in just 400ms, you won't be left waiting for action. Dual outputs pack power distribution for two circuits into one device for convenience. If a fault develops, short-circuit and overvoltage protections kick in to shut down the supply. When the issue's resolved, it automatically restarts, minimising downtime.
Features & Benefits
• 79% conversion efficiency to keep energy waste down
• Maximum output voltage accuracy of ±2%, ensuring a stable power supply
• Front plate comes with terminal labels, making it easy to identify connections
• Fixes to your hardware's chassis for quick installation and easy accessibility
• Plastic and fibreglass insulation to prevent exposure to hazardous electrical loads
• Maximum output voltage accuracy of ±2%, ensuring a stable power supply
• Front plate comes with terminal labels, making it easy to identify connections
• Fixes to your hardware's chassis for quick installation and easy accessibility
• Plastic and fibreglass insulation to prevent exposure to hazardous electrical loads
Applications
• Telecommunications networks
• Lighting setups
• Packaging plants
• Lighting setups
• Packaging plants
How big is this product?
With compact dimensions of just 96 (L) x 54 (W) x 23.3mm (D), this switching power supply is ideal for squeezing into busy setups.
Switch Mode - Traco, TMP and TMPM Series
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Output Current | 650mA |
Power Rating | 15W |
Number of Outputs | 2 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 96mm |
Width | 54mm |
Depth | 23.3mm |
Efficiency | 79% |
Series | TMP |
Weight | 132g |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |