TRACOPOWER Switching Power Supply, TMP 15124C, 24V dc, 625mA, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V
- RS Stock No.:
- 664-1468
- Mfr. Part No.:
- TMP 15124C
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 664-1468
- Mfr. Part No.:
- TMP 15124C
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Switching Power Supply, 162g Weight, Chassis Mounting - TMP Series - TMP 15124C
Need a smart switching device to convert AC input to DC output? Pick this switching power supply from Traco Power. It accepts input voltages ranging from 120 to 370V DC and 85 to 264V AC, converting them to a usable output voltage of 14V DC. As the unit's encapsulated, the internal components are shielded from dust and debris, so you can be sure of reliable performance. A 79% efficiency rating indicates this power supply minimises energy wastage during the switching process.
Features & Benefits
Compact dimensions of 54 (W) x 96 (L) x 23.3mm (D) mean it fits easily into small setups
Broad operating temperature range between -25°C and +60°C so it's suitable for harsh conditions
Built-in protection against short circuits and overload, to boost safety
Low weight of 162g means it won't strain your PCB
Broad operating temperature range between -25°C and +60°C so it's suitable for harsh conditions
Built-in protection against short circuits and overload, to boost safety
Low weight of 162g means it won't strain your PCB
Applications
Medical equipment
Factory automation
IT systems
Telecommunications networks
Home electronics projects
Factory automation
IT systems
Telecommunications networks
Home electronics projects
How do I mount this power supply?
You can mount this power supply by soldering it directly onto a PCB using the solder pins. It can also be chassis-mounted, which boosts airflow and cuts out the risk of overheating.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 625mA |
Power Rating | 15W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 96mm |
Width | 54mm |
Depth | 23.3mm |
Efficiency | 79% |
Weight | 162g |
Minimum Temperature | -25°C |
Maximum Temperature | +60°C |