TRACOPOWER Switching Power Supply, TMP 15112C, 12V dc, 1.25A, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V
- RS Stock No.:
- 664-1464
- Mfr. Part No.:
- TMP 15112C
- Manufacturer:
- TRACOPOWER
32 In stock for delivery within 4 working days
Added
Price Each
SGD72.36
(exc. GST)
SGD78.87
(inc. GST)
Units | Per unit |
1 - 9 | SGD72.36 |
10 - 49 | SGD69.82 |
50 + | SGD67.25 |
- RS Stock No.:
- 664-1464
- Mfr. Part No.:
- TMP 15112C
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Switching Power Supply, Chassis Mounting, 79% Efficiency - TMP Series - TMP 15112C
Turn on to a reliable energy solution with this switching power supply from Traco Power. It converts AC and DC input voltages to a stable 12V DC output to keep circuits running without a hitch. The unit is chassis mounted, which allows for good airflow and cooling and means it's easy to install. It's also fully encapsulated, meaning the internal components are shielded from dust and pollution and you get a long service life. With a wide operating temperature range between -25°C and +60°C, this switching power supply is suitable for use in harsh environments.
Features & Benefits
• Compact size of 54 (W) x 96 (L) x 23.3mm (D) for setups where space is at a premium
• Integrated overload, over-temperature and short-circuit protection to boost safety
• Wide input voltage range of 85 to 264V AC, so it's highly versatile
• Low 162g weight means it's ideal for handheld devices.
• Integrated overload, over-temperature and short-circuit protection to boost safety
• Wide input voltage range of 85 to 264V AC, so it's highly versatile
• Low 162g weight means it's ideal for handheld devices.
Applications
• Commercial and industrial equipment
• Medical appliances
• IT systems
• Medical appliances
• IT systems
How efficient is this switching power supply?
This switching power supply has an efficiency rating of 79% so it wastes minimal energy through heat production.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 1.25A |
Power Rating | 15W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 96mm |
Width | 54mm |
Depth | 23.3mm |
Efficiency | 79% |
Minimum Temperature | -25°C |
Weight | 162g |
Maximum Temperature | +60°C |