TRACOPOWER Switching Power Supply, TMP 30212, ±12V dc, 1.3A, 30W, Dual Output, 120 → 370 V dc, 85 → 264 V
- RS Stock No.:
- 664-1436
- Mfr. Part No.:
- TMP 30212
- Manufacturer:
- TRACOPOWER
37 In stock for delivery within 4 working days
Added
Price Each
SGD91.70
(exc. GST)
SGD99.95
(inc. GST)
Units | Per unit |
1 - 9 | SGD91.70 |
10 - 49 | SGD89.87 |
50 + | SGD88.07 |
- RS Stock No.:
- 664-1436
- Mfr. Part No.:
- TMP 30212
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Switching Power Supply, Fully Encapsulated, 250,000h MTBF - TMP Series - TMP 30212
Get the right juice flowing to your circuit using this switching power supply from Traco Power. It takes an input voltage range between 120 and 370V DC (or 85 and 264V AC) and brings it down to a stable output level of ±12V DC. Thanks to the unit's MTBF of more than 250,000 hours, it'll keep up with the demands of your machinery with little risk of breaking down. This robust device packs a triple threat against short circuits, overvoltage and overtemperature, shielding it from faulty current supply.
Features & Benefits
• Encapsulated structure helps keep it dust-tight
• Ambient operating temperature range between -25°C and +60°C to withstand harsh environments
• Dual output design for versatile power transmission
• Ambient operating temperature range between -25°C and +60°C to withstand harsh environments
• Dual output design for versatile power transmission
Applications
• Digital cameras
• Servers
• Games consoles
• Manufacturing industry
• Servers
• Games consoles
• Manufacturing industry
How efficient is this SMPS?
Thanks to its efficiency rating of 80%, this SMPS wastes little excess energy as heat, eliminating the need for a heat sink on your PCB.
How do I mount this component?
You can mount this power supply by soldering its pins directly to your board, ensuring a tight hold.
Switch Mode - Traco, TMP and TMPM Series
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Output Current | 1.3A |
Power Rating | 30W |
Number of Outputs | 2 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 88.9mm |
Width | 63.5mm |
Depth | 21.5mm |
Efficiency | 80% |
Series | TMP |
Maximum Temperature | +70°C |
Weight | 177g |
Minimum Temperature | -25°C |