TRACOPOWER Switching Power Supply, TMP 30124, 24V dc, 1.25A, 30W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 664-1424
- Mfr. Part No.:
- TMP 30124
- Manufacturer:
- TRACOPOWER
2 In SG stock for delivery within 1 working day(s) when ordered before 3.30 pm.
242 In Global stock for delivery within 4 working day(s)
Added
Price Each
SGD92.02
(exc. GST)
SGD100.30
(inc. GST)
Units | Per unit |
1 - 9 | SGD92.02 |
10 - 49 | SGD90.18 |
50 + | SGD88.37 |
- RS Stock No.:
- 664-1424
- Mfr. Part No.:
- TMP 30124
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Switching Power Supply, 1,500μF Maximum Capacitive Load, Plastic Housing - TMP Series - TMP 30124
Need to reduce the voltage from your energy source? Put this Traco Power switching power supply in charge. It turns inputs between 85 and 264V AC into a stable output of 24V DC. As it does its job with a high efficiency rating of 80% and only draws 30W, you can trust it to run economically. This is a handy option for applications where space is tight, as it has compact measurements of 88.9 (L) x 63.5 (W) x 21.7mm (D).
Features & Benefits
• Compliant with the EN 62368-1 safety standard to protect people and equipment exposed to energy sources
• Weighs just 211g to limit strain on your system
• 3,000V AC isolation voltage for protection against electrical surges
• Accepts DC inputs between 120 and 370V for versatility
• Wide operating temperature range between -25°C and +70°C for use in challenging conditions
• Weighs just 211g to limit strain on your system
• 3,000V AC isolation voltage for protection against electrical surges
• Accepts DC inputs between 120 and 370V for versatility
• Wide operating temperature range between -25°C and +70°C for use in challenging conditions
Applications
• Telecommunications equipment
• Automotive industry
• Aerospace sector
• Automotive industry
• Aerospace sector
How I do I mount this power supply?
This unit is designed for through-hole mounting with solder pins to ensure a strong and stable connection to your printed circuit board.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 1.25A |
Power Rating | 30W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 88.9mm |
Width | 63.5mm |
Depth | 21.5mm |
Series | TMP |
Efficiency | 80% |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |
Weight | 211g |