TRACOPOWER Switching Power Supply, TMP 15512, 5 V dc, ±12 V dc, 2 A, 200 mA, 15W, Triple Output, 120 → 370 V dc,
- RS Stock No.:
- 664-1414
- Mfr. Part No.:
- TMP 15512
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 16/05/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD69.90
(exc. GST)
SGD76.19
(inc. GST)
Units | Per unit |
1 - 9 | SGD69.90 |
10 - 49 | SGD67.80 |
50 + | SGD65.77 |
- RS Stock No.:
- 664-1414
- Mfr. Part No.:
- TMP 15512
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Switching Power Supply, PCB Mounting, 74% Efficiency - TMP Series - TMP 15512
Make a change to support efficient working with Traco Power's switching power supply. Inputs from 120 to 370V DC or 85 to 264V AC go in at one end and outputs of 5 or ±12V DC come out at the other. These are then distributed through one of its three output ports. You won't be left waiting around as the unit boots up in 400ms to get straight to work. A 74% efficiency rating means it cuts down on heat generation and delivers effective power conversion.
• Short-circuit, overtemperature and overload protection stops dangerous faults in their tracks
• Solders to a PCB to achieve a stable and robust electrical connection
• Plastic resin insulation for safe handling without the risk of shocks
• Solders to a PCB to achieve a stable and robust electrical connection
• Plastic resin insulation for safe handling without the risk of shocks
Applications
• Signalling systems
• Automotive manufacture
• Industrial automation
• Automotive manufacture
• Industrial automation
How accurate are the output voltages from this product?
This power supply's outputs are accurate to ±2%, making it a safe bet for sensitive components.
How big is this device?
It measures 74 (L) x 54 (W) x 19.5mm (D), so it's slim enough to slot into an enclosure without using much space.
Switch Mode - Traco, TMP and TMPM Series
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 V dc, ±12 V dc |
Output Current | 2 A, 200 mA |
Power Rating | 15W |
Number of Outputs | 3 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 74mm |
Width | 54mm |
Depth | 19.3mm |
Series | TMP |
Efficiency | 74% |
Minimum Temperature | -25°C |
Maximum Temperature | +60°C |
Weight | 114g |