TRACOPOWER Switching Power Supply, TMP 15215, ±15V dc, 500mA, 15W, Dual Output, 120 → 370 V dc, 85 → 264
- RS Stock No.:
- 664-1402
- Mfr. Part No.:
- TMP 15215
- Manufacturer:
- TRACOPOWER
15 In stock for delivery within 4 working days
Added
Price Each
SGD53.74
(exc. GST)
SGD58.58
(inc. GST)
Units | Per unit |
1 - 9 | SGD53.74 |
10 - 49 | SGD52.62 |
50 + | SGD51.04 |
- RS Stock No.:
- 664-1402
- Mfr. Part No.:
- TMP 15215
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Switching Power Supply, PCB Mounting, 79% Efficiency - TMP Series - TMP 15215
In search of a switching power supply that goes the extra mile? Go for this one from Traco Power. It accommodates a broad input range of 85 to 264V AC and 120 to 370V DC, and safely steps them down to a 15V DC output. Thanks to the product's built-in overload, over-temperature and short-circuit protection, it grinds power faults to a halt before they become hazardous. A fully encapsulated design protects the inner parts from dust and moisture, so this is a tough option for challenging work environments.
• Fast start-up time of 400ms for efficient power conversion and minimal disruption to connected devices
• Compact dimensions of 74 (L) x 54 (W) x 19.5mm (D) fits neatly into small enclosures
• Insulating plastic resin casing protects your fingers against the risk of electric shocks
• Compact dimensions of 74 (L) x 54 (W) x 19.5mm (D) fits neatly into small enclosures
• Insulating plastic resin casing protects your fingers against the risk of electric shocks
Applications
• Battery chargers
• Surveillance devices
• Medical equipment
• Consumer electronics
• LED lighting
• Surveillance devices
• Medical equipment
• Consumer electronics
• LED lighting
Is this power supply suitable for use in extreme temperatures?
Yes, it works reliably in a wide temperature range from -25°C to +60°C, so you can depend on it in harsh conditions.
How efficient is the unit?
It has an efficiency rating of 79%, so it effectively manages power consumption to reduce energy waste.
Switch Mode - Traco, TMP and TMPM Series
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Output Current | 500mA |
Power Rating | 15W |
Number of Outputs | 2 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 74mm |
Width | 54mm |
Depth | 19.3mm |
Series | TMP |
Efficiency | 79% |
Weight | 114g |
Minimum Temperature | -25°C |
Maximum Temperature | +60°C |