- RS Stock No.:
- 619-5514
- Mfr. Part No.:
- PX0777/CAT5ESTP
- Manufacturer:
- Bulgin
- RS Stock No.:
- 619-5514
- Mfr. Part No.:
- PX0777/CAT5ESTP
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
In-Line Ethernet Connection
The Buccaneer Standard series in-line ethernet coupler provides the ultimate solution for joining RJ45 patch cables. These cable joiners create a secure sealed housing for ethernet cables, providing IP68 protection.
Features and Benefits
Rated to IP68
Enables RJ45 connectors to be patched together in harsh or hostile environments
Available with shielded and un-shielded couplers as straight through adaptors
High specification Cat5e shielded version available
Enables RJ45 connectors to be patched together in harsh or hostile environments
Available with shielded and un-shielded couplers as straight through adaptors
High specification Cat5e shielded version available
Note
Supplied with
cable glands for 3.5 to 8mm diameter cables
coupler
coupler
Bulgin Buccaneer Range
The Ethernet Buccaneer provides a high degree of environmental sealing for standard Cat5e RJ45 connections. It is an ideal solution to connectivity in harsh and difficult industrial areas.
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5e |
Mounting Type | Cable Mount |
Shield Type | Shielded |
Orientation | Straight |
IP Rating | IP68 |
Length | 105mm |
Depth | 38.1mm |
Series Number | PX0777/CAT5ESTP |
Series | Buccaneer |