- RS Stock No.:
- 617-3744
- Mfr. Part No.:
- SONF1AC230R
- Manufacturer:
- e2s
Temporarily out of stock - back order for despatch 02/05/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD177.98
(exc. GST)
SGD194.00
(inc. GST)
Units | Per unit |
1 - 5 | SGD177.98 |
6 - 11 | SGD172.65 |
12 + | SGD167.48 |
- RS Stock No.:
- 617-3744
- Mfr. Part No.:
- SONF1AC230R
- Manufacturer:
- e2s
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
e2s Alarm Sounder
The e2s high output alarm sounder is a surface mount, 10-tone electronic alarm with a sound output of 100dB(A) at a distance of up to 1m. It is a 2-stage alarm with volume control. It works on a supply voltage of 230VAC. It has low current consumption and high SPL in a robust fire retardant housing ensure the SONF1 is suitable for all general signalling applications including fire, security and process control. The sounder is available in red body colour.
Features and Benefits
Automatic synchronisation on multi-sounder system
Very large termination area
Die-cast LM6 aluminium alloy body with UL94V0 flame retardant ABS re-entrant horn
Stainless steel mounting brackets
Ratchet adjustable stainless steel U bracket
In and out terminals
Programmable version available:
45 alarm tones
4 remotely selectable stages
Any tone can be assigned to any stage
User-configurable continuous frequency tone
Very large termination area
Die-cast LM6 aluminium alloy body with UL94V0 flame retardant ABS re-entrant horn
Stainless steel mounting brackets
Ratchet adjustable stainless steel U bracket
In and out terminals
Programmable version available:
45 alarm tones
4 remotely selectable stages
Any tone can be assigned to any stage
User-configurable continuous frequency tone
Applications
Fire alarm
Security
Process control
Security
Process control
Certifications
VdS approved to EN54-3 (CPD 89/106/EEC)
UKOOA/PFEER compliant alarm tones
UL approved
GOST-R approved
IP66
CE
UKOOA/PFEER compliant alarm tones
UL approved
GOST-R approved
IP66
CE
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
IP Rating | IP66 |
Decibels at 1 Metre | 100dB |
Current Type | AC |
Number Of Tones | 10 |
Housing Colour | Red |
Mounting Style | Surface Mount |
Application Type | Sounder |
Series | SONF1 |
Base Length | 86mm |
Maximum Temperature | +55°C |
Base Width | 86mm |
Housing Material | ABS |
Minimum Temperature | -25°C |