- RS Stock No.:
- 617-3671
- Mfr. Part No.:
- SONF1DC24W-H
- Manufacturer:
- e2s
Temporarily out of stock - back order for despatch 03/06/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD90.80
(exc. GST)
SGD98.97
(inc. GST)
Units | Per unit |
1 - 5 | SGD90.80 |
6 - 11 | SGD88.07 |
12 + | SGD85.42 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 617-3671
- Mfr. Part No.:
- SONF1DC24W-H
- Manufacturer:
- e2s
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
10-Tone High Output Sounder - Sonora
2-stage alarm
Automatically synchronising
Reverse polarity diode protection
4 gland knockouts in side and back
Automatically synchronising
Reverse polarity diode protection
4 gland knockouts in side and back
Standards
EN54-3 by Vds
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
IP Rating | IP66 |
Decibels at 1 Metre | 100dB |
Current Type | DC |
Number Of Tones | 10 |
Housing Colour | White |
Mounting Style | Surface Mount |
Application Type | Sounder |
Series | Sonora |
Base Length | 86mm |
Base Width | 86mm |
Housing Material | ABS |
Minimum Temperature | -25°C |
Maximum Temperature | +55°C |