- RS Stock No.:
- 617-3643
- Mfr. Part No.:
- AL105NXDC024R/B
- Manufacturer:
- e2s
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 617-3643
- Mfr. Part No.:
- AL105NXDC024R/B
- Manufacturer:
- e2s
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
e2s Sounder Beacon
The e2s DC flashy sounder beacon is high tech equipment with a blue lens. This sounder beacon has sound level outputs up to 112dB (A) at 1m with a choice of 32 alarm tone and L101Xl Xenon beacon. The robust fire retardant housing ensures for all general signalling applications including fire, security, and process control.
Features and Benefits
The supply voltage is 24VDC
Automatic synchronisation on multi-sounder system
3-stage alarm
3 level of volume control
Xenon tube life greater than 5 million flashes
Can be wired with sounder and beacon operating separately or together
DC voltage units feature multiple flash rates
Continuously rated
Stainless steel fixings
Mounting via internal BESA compatible fixing positions or via external mounting lugs
Duplicate cable terminations (in and out for daisy-chain installations)
Tropicalisation available on request
Available with custom tone configurations and frequencies
Operating temperature is between -25°C and 55°C
Automatic synchronisation on multi-sounder system
3-stage alarm
3 level of volume control
Xenon tube life greater than 5 million flashes
Can be wired with sounder and beacon operating separately or together
DC voltage units feature multiple flash rates
Continuously rated
Stainless steel fixings
Mounting via internal BESA compatible fixing positions or via external mounting lugs
Duplicate cable terminations (in and out for daisy-chain installations)
Tropicalisation available on request
Available with custom tone configurations and frequencies
Operating temperature is between -25°C and 55°C
Certifications
IP55 rated
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Lens Colour | Blue |
Mounting Style | Surface Mount |
Current Type | DC |
Light Effect | Flashing |
Sounder Type | Electronic |
Decibels at 1 Metre | 112dB |
Series | AL105N |
Bulb Type | Xenon |
Housing Colour | Red |
Minimum Decibel | 96dB |
Maximum Decibel | 105dB |
Number Of Tones | 32 |
Maximum Temperature | +55°C |
Minimum Temperature | -25°C |
Housing Material | ABS |