- RS Stock No.:
- 617-3514
- Mfr. Part No.:
- BEXS110DFAC115AB1A1R
- Manufacturer:
- e2s
Temporarily out of stock - back order for despatch 16/05/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD1,298.69
(exc. GST)
SGD1,415.57
(inc. GST)
Units | Per unit |
1 + | SGD1,298.69 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 617-3514
- Mfr. Part No.:
- BEXS110DFAC115AB1A1R
- Manufacturer:
- e2s
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
32 Tone Sounder - EEx d
E2S BExS110 series explosion proof very high output horn alarm sounder with output up to 117dB (A) at 1m, suitable for Zone 1, 2, 21 & 22 applications. These devices feature 32 alarm tones options and 3 selectable alarm stages/channels. The BEx explosion proof range is constructed from corrosion proof, marine grade copper free LM6 aluminium with chromate and powder coat finish. The range features stainless steel, ratchet adjustable mounting brackets and has been ingress protection tested to IP66/67.
Features and Benefits
Suitable for zone 1 and 2, and gas groupings IIC, IIA and II
3 stage alarm with automatic synchronisation
UKOOA/PFEER compliant
Automatic synchronisation on multi-sounder systems
Dual M20 ISO cable gland entries (supplied with one stopping plug)
Die cast LM6 aluminium alloy body with UL94V0 flame retardent ABS re-entrant horn
Stainless steel mounting brackets
For fire applicates the BExS110D24DC is EN54-3 compliant
SIL1 suitable
3 stage alarm with automatic synchronisation
UKOOA/PFEER compliant
Automatic synchronisation on multi-sounder systems
Dual M20 ISO cable gland entries (supplied with one stopping plug)
Die cast LM6 aluminium alloy body with UL94V0 flame retardent ABS re-entrant horn
Stainless steel mounting brackets
For fire applicates the BExS110D24DC is EN54-3 compliant
SIL1 suitable
Approvals
- IECEx KEM 10.0003X
- ATEX KEMA 99ATEX6312X
- TR-CU Ex EAC certificate: RU C-GB.AA71.B.00109
- VdS certificate: G206011
- CPD certificate: 0786-CPD-20225
- SIL 1 compliant to IEC 61508 (2010) – standard
- INMETRO certificate: 10-IEx-0009
- Marine Equipment Directive (MED) Certificate: MEDB00001BU
- CCOE PESO
Certificate No.
ATEX Certificate No: KEMA 00ATEX6312
IECEx Certificate No: KEM 10.0003
GOST-R Certificate No: POCC GB.JB05.B02205
IECEx Certificate No: KEM 10.0003
GOST-R Certificate No: POCC GB.JB05.B02205
Approvals
ATEX, IECEx, Inmetro, GOST-R, VdS
Group and Category
II 2G EEx d IIC T4
E2S 1-22-040 Sounder
Hazardous Area
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115 V ac |
IP Rating | IP67 |
Decibels at 1 Metre | 117dB |
Current Type | AC |
Number Of Tones | 32 |
Housing Colour | Red |
Mounting Style | Surface Mount |
Diameter | 181 mm |
Application Type | Sounder |
Minimum Decibel | 72dB |
Maximum Decibel | 110dB |
Series | BEXS110 |
Hazardous Area Certification | ATEX |
Minimum Temperature | -50°C |
Housing Material | Marine Grade Aluminium |
Maximum Temperature | +70°C |