- RS Stock No.:
- 617-4769
- Mfr. Part No.:
- OJUM-06-20
- Manufacturer:
- Igus
11 In stock for delivery within 4 working days
Added
Price Each
SGD101.30
(exc. GST)
SGD110.42
(inc. GST)
Units | Per unit |
1 - 5 | SGD101.30 |
6 - 11 | SGD98.26 |
12 + | SGD95.33 |
- RS Stock No.:
- 617-4769
- Mfr. Part No.:
- OJUM-06-20
- Manufacturer:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Linear Bushing Units - Open
Aluminium housings (8 and 10mm ID), anodised aluminium housings 12+mm
Liner JUM-01 as standard
Recommended tolerance for shaft: h6 - h10
Liner JUM-01 as standard
Recommended tolerance for shaft: h6 - h10
Specifications
Attribute | Value |
---|---|
Bearing Inside Diameter | 20mm |
Bearing Unit Type | Pillow Block Bearing Unit |
Housing Dimensions | 54 x 60 x 42mm |
Dynamic Load Rating | 2250N |
Static Load Rating | 15750N |
Housing Width | 60mm |
Housing Height | 42mm |
Housing Length | 54mm |