RS PRO Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 3.2mm Stud Size Vinyl, Blue
- RS Stock No.:
- 613-9520
- Manufacturer:
- RS PRO
800 In SG stock for delivery within 1 working day(s) when ordered before 3.30 pm.
10400 In Global stock for delivery within 4 working day(s)
Added
Price Each (In a Pack of 100)
SGD0.219
(exc. GST)
SGD0.239
(inc. GST)
Units | Per unit | Per Pack* |
100 - 400 | SGD0.219 | SGD21.90 |
500 - 2400 | SGD0.218 | SGD21.80 |
2500 - 4900 | SGD0.212 | SGD21.20 |
5000 - 9900 | SGD0.20 | SGD20.00 |
10000 + | SGD0.178 | SGD17.80 |
*price indicative |
- RS Stock No.:
- 613-9520
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro Insulated Spade Connectors
These insulated crimp-spade terminals are your go-to solution for effortless wire termination without the hassle of soldering. Designed to connect wires to studs, bus bars, and more, they provide unmatched strength and durability with their copper construction and tin plating. But that's not all - these connectors are also insulated with a non-conductive, corrosion-resistant nylon material for ultimate safety and longevity.
Features and Benefits
- Insulated fork terminals
- Copper with a tin plating
- Colour coded to correspond with wire size
- Strength and durability
- All models are highly reliable and excellent quality
Small Pack Size
Per Unit, RS stock no: 613-9520
Large Pack Size
RS stock no: 270-7483
Approvals
UL (E125401)
RS Pro Range
Specifications
Attribute | Value |
---|---|
Insulation | Insulated |
Width | 6mm |
Insulation Material | Vinyl |
Minimum Wire Size mm² | 1.5mm² |
Maximum Wire Size mm² | 2.5mm² |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Stud Size | 3.2mm |
Colour | Blue |
Overall Length | 20mm |
Contact Plating | Tin |
Contact Material | Copper |