- RS Stock No.:
- 593-710
- Mfr. Part No.:
- BX0026
- Manufacturer:
- Bulgin
83 In stock for delivery within 4 working days
Added
Price Each
SGD41.14
(exc. GST)
SGD44.84
(inc. GST)
Units | Per unit |
1 - 59 | SGD41.14 |
60 - 299 | SGD38.30 |
300 + | SGD31.52 |
- RS Stock No.:
- 593-710
- Mfr. Part No.:
- BX0026
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin Battery Holder
The Bulgin battery holder is manufactured from high-quality moulding and metal components to ensure a secure and reliable connection. It is a panel mount battery holder with a holding capacity of two PP3 cells. This holder has 54mm x 67.3mm x 24.5mm dimensions.
Features and Benefits
Solder tag terminals
Operating temperature ranges between -30°C and 70°C
Phosphor, bronze or tin-plated contacts
Removable loading drawer
Operating temperature ranges between -30°C and 70°C
Phosphor, bronze or tin-plated contacts
Removable loading drawer
Certifications
IP67 rated
UL94V-0 rated
UL94V-0 rated
Specifications
Attribute | Value |
---|---|
For Battery Size | 9V PP3 |
Number of Cells | 2 |
Mount | Panel |
Type | Battery Holder |
Dimensions | 54 x 67.3 x 24.5mm |
Terminal Contact Type | Solder Tag |
Body Material | Glass Filled Nylon |
Terminal Contact Material | Phosphor Bronze |