- RS Stock No.:
- 585-444
- Mfr. Part No.:
- DX1116/GN
- Manufacturer:
- Bulgin
188 In stock for delivery within 4 working days
Added
Price Each
SGD9.15
(exc. GST)
SGD9.97
(inc. GST)
Units | Per unit |
1 - 14 | SGD9.15 |
15 - 49 | SGD8.97 |
50 - 99 | SGD8.71 |
100 - 249 | SGD8.51 |
250 + | SGD8.34 |
- RS Stock No.:
- 585-444
- Mfr. Part No.:
- DX1116/GN
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
LED Indicator, 6.1mm Mount
4mm tinted diffused epoxy lens
7.6mm chrome or black nickel plated brass housing
Recessed or prominent bezel style
Mounting hole size: 6.1mm
Solder terminal connection
7.6mm chrome or black nickel plated brass housing
Recessed or prominent bezel style
Mounting hole size: 6.1mm
Solder terminal connection
Note
Technical parameters quoted at +25°C
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 2.1V |
Light Output Colour | Green |
Mounting Hole Size | 6.1mm |
Lamp Type | LED |
Termination Type | Lead Wires |
Bezel Style | Recessed |
Bezel Colour | Chrome |
Current Rating | 30mA |
Length | 20mm |