- RS Stock No.:
- 585-141
- Mfr. Part No.:
- DX1091/GN
- Manufacturer:
- Bulgin
37 In stock for delivery within 4 working days
Added
Price Each
SGD29.98
(exc. GST)
SGD32.68
(inc. GST)
Units | Per unit |
1 - 24 | SGD29.98 |
25 - 49 | SGD29.07 |
50 - 99 | SGD28.19 |
100 - 249 | SGD27.56 |
250 + | SGD26.96 |
- RS Stock No.:
- 585-141
- Mfr. Part No.:
- DX1091/GN
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
LED Indicator, 8mm Mount
5mm tinted diffused epoxy lens
Satin chrome brass housing
IP66 rated (front panel)
Recessed or prominent bezel style
Mounting Hole Size: 8mm Dia.
Operating Temperature: -40 to +85°C
Satin chrome brass housing
IP66 rated (front panel)
Recessed or prominent bezel style
Mounting Hole Size: 8mm Dia.
Operating Temperature: -40 to +85°C
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
Specifications
Attribute | Value |
---|---|
Voltage Rating | 2.2V dc |
Light Output Colour | Green |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Lead Wires |
Bezel Style | Recessed |
Bezel Colour | Chrome |
Current Rating | 30mA |
Length | 9mm |