- RS Stock No.:
- 575-787
- Mfr. Part No.:
- PX0407
- Manufacturer:
- Bulgin
Temporarily out of stock - back order for despatch 22/04/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD44.37
(exc. GST)
SGD48.36
(inc. GST)
Units | Per unit |
1 - 99 | SGD44.37 |
100 - 199 | SGD42.89 |
200 + | SGD40.03 |
- RS Stock No.:
- 575-787
- Mfr. Part No.:
- PX0407
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin IP68 Antennas
The Buccaneer Antenna series are robust and completely waterproof. Integrating the antenna with its waterproof connector can reduce the number of connectors in the RF chain, reducing the insertion losses, effectively increasing the total system gain.
Complete protection from harsh enviroments
Sealed with integrated SMB connector
Gold plated connections for reliable system performance
IP68, EN60529, when mated with SMB connector
For suitable SMB connector see stock number 494-4342 typically
Sealed with integrated SMB connector
Gold plated connections for reliable system performance
IP68, EN60529, when mated with SMB connector
For suitable SMB connector see stock number 494-4342 typically
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
External Antennas
Specifications
Attribute | Value |
---|---|
RF Protocols | WiFi |
Internal/External | External |
Antenna Physical Form | Stubby |
Frequency Range | 2.4 GHz |
Mounting Type | Direct |
Antenna Mounting Type | Direct |
Connector Type | SMB |
Antenna Directivity | Omnidirectional |
Series | 400 |