- RS Stock No.:
- 575-743
- Mfr. Part No.:
- PX0799
- Manufacturer:
- Bulgin
261 In stock for delivery within 4 working days
Added
Price Each
SGD12.90
(exc. GST)
SGD14.06
(inc. GST)
Units | Per unit |
1 - 9 | SGD12.90 |
10 - 49 | SGD12.65 |
50 - 99 | SGD12.41 |
100 - 499 | SGD12.17 |
500 + | SGD10.02 |
- RS Stock No.:
- 575-743
- Mfr. Part No.:
- PX0799
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin Sealing Backshell
The Bulgin buccaneer series sealing backshell is a black, versatile an environmental seal to the rear panel of the connector. The in-line cable joiner electrical range are rated at 10A and 250Vac, with a maximum conductor accommodation capacity of 1.5mm2 (16 AWG), with glass filled polyamide body construction. The length of this backshell is 50mm. Standard cable acceptance between 6mm and 8mm. It is designed for joining multicore cables together in-line.
Maxi Buccaneer
Heavy-duty, rugged connectors, suitable for single and three-phase, applications in a variety of harsh environments such as sewage and waterworks, construction sites, gas/petrol chemical works, external lighting, HVAC equipment and general industrial uses. Based on the standard and Mini Buccaneer series, these connectors offer versatile configurations with interchangeable plug and socket inserts.
Maxi Buccaneer
Heavy-duty, rugged connectors, suitable for single and three-phase, applications in a variety of harsh environments such as sewage and waterworks, construction sites, gas/petrol chemical works, external lighting, HVAC equipment and general industrial uses. Based on the standard and Mini Buccaneer series, these connectors offer versatile configurations with interchangeable plug and socket inserts.
Features and Benefits
Bulkhead adaptor is suitable for 45° or 90° mounting with flange plugs and sockets
Easy assembly, no special tooling required
Field serviceable, screw termination
Leading earth pin
Positive locking keyways, cannot be mismated
Scoop-proof contacts
Water and dustproof
High noise immunity
EMI protection
operating temperature ranges between -20 °C and +70 °C
Easy assembly, no special tooling required
Field serviceable, screw termination
Leading earth pin
Positive locking keyways, cannot be mismated
Scoop-proof contacts
Water and dustproof
High noise immunity
EMI protection
operating temperature ranges between -20 °C and +70 °C
Applications
Construction sites
Power connectors
PC and peripheral
Power connectors
PC and peripheral
Certifications
IP68 rated
IP69 rated
IP69 rated
Specifications
Attribute | Value |
---|---|
Length | 50mm |