TRACOPOWER TEN 5WI DC-DC Converter, 5V dc/ 1A Output, 18 → 75 V dc Input, 6W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 539-7062
- Mfr. Part No.:
- TEN 5-4811WI
- Manufacturer:
- TRACOPOWER
8 In stock for delivery within 4 working days
Added
Price Each
SGD43.09
(exc. GST)
SGD46.97
(inc. GST)
Units | Per unit |
1 - 2 | SGD43.09 |
3 - 4 | SGD42.33 |
5 + | SGD41.23 |
- RS Stock No.:
- 539-7062
- Mfr. Part No.:
- TEN 5-4811WI
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, 1.5kV DC Isolation Voltage, 1 Output - TEN 5WI Series - TEN 5-4811WI
Take a load off your mind by using this Traco Power DC-DC converter to regulate and isolate your power supply. It steps down input voltage between 18 and 75V to a stable and reliable 5V output, allowing battery-operated equipment to run at its best. There's no need to worry about power surges causing equipment blowouts, as the unit is protected against over-voltage and short circuits. Thanks to its efficiency of 78%, you can run it at full load in a wide ambient operating temperature range between -40°C and +70°C without it overheating.
Features & Benefits
• Compact dimensions of 31.8 (L) x 20.3 (W) x 10.2mm (D) to maximise board-packing efficiency
• Robust anodised aluminium housing withstands the demands of harsh environments
• Shielded enclosure protects you against electric shocks
• Mean time between failures of up to 8 million hours when operating at +25°C, for dependability throughout its extended lifespan
• Robust anodised aluminium housing withstands the demands of harsh environments
• Shielded enclosure protects you against electric shocks
• Mean time between failures of up to 8 million hours when operating at +25°C, for dependability throughout its extended lifespan
Applications
• Data and telecommunication centres
• Medical and pharmaceutical industries
• Automotive manufacturing
• Industrial automation
• Medical and pharmaceutical industries
• Automotive manufacturing
• Industrial automation
Does this converter automatically recover after a short circuit?
Yes, the device recovers automatically if a short circuit occurs, so you don't need to get involved in resetting it.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 6W |
Input Voltage Nominal | 48 V dc |
Output Current | 1A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Length | 32mm |
Width | 20mm |
Depth | 10mm |
Series | TEN 5WI |
Load Regulation | ±1% |
Efficiency | 79% |
Minimum Temperature | -40°C |
Standards Met | CE |
Maximum Temperature | +85°C |