- RS Stock No.:
- 537-8623
- Mfr. Part No.:
- S500-6.3-R
- Manufacturer:
- Eaton
240 In SG stock for delivery within 1 working day(s) when ordered before 3.30 pm.
3490 In Global stock for delivery within 4 working day(s)
Price Each (In a Pack of 10)
Was SGD0.536
You pay
SGD0.509
(exc. GST)
SGD0.555
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | SGD0.509 | SGD5.09 |
250 - 1240 | SGD0.498 | SGD4.98 |
1250 + | SGD0.409 | SGD4.09 |
*price indicative |
- RS Stock No.:
- 537-8623
- Mfr. Part No.:
- S500-6.3-R
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Eaton Bussmann Quick Acting (F) LBC Cartridge Fuses - Glass Bodied, 5 x 20 mm
This range of cylindrical cartridge fuses from Eaton Bussmann is designed to International (IEC) Standards for use globally. It is available in cartridge and axial lead form. They are ideal for providing protection to devices or internal circuits from short circuits and overcurrent. They are deliberately weaker components which, when too much current is drawn, will blow. Once the fuse has blown it will need replacing in order to make the circuit complete and allow the flow of current.
Why choose a glass cartridge fuse?
Glass and ceramic fuses have similar properties. However, you may choose a glass cartridge fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.
What size is it?
5 mm x 20 mm is a standard cartridge size and it measures approximately 20 mm long by 5 mm in diameter. They are popular in board and panel protection and will fit a compatible 5 x 20 mm fuse holder.
What Speed is it?
This particular fuse is type ''F'' speed-rated which means a fast-acting fuse. These are designed to protect less sensitive components and are also used to protect the cabling from melting or catching fire when an overload appear. Every fast-acting fuse will have the exact speed stated which will be relevant to different overloads.
What voltage is it?
These cartridge fuses are available with 40 mA to 10 Amp current ratings for applications where the system voltage rating is 250 Volts AC.
What is an over-current?
It is a setting where a circuit experiences a current that is higher than the normal operating current.
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular cartridge fuse is LBC (Low Breaking Capacity).
What are cartridge fuses used for?
• For the protection of components and equipment from costly damage used by over-current
• To isolate sub-systems from the main system once a fault has appeared
Glass and ceramic fuses have similar properties. However, you may choose a glass cartridge fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.
What size is it?
5 mm x 20 mm is a standard cartridge size and it measures approximately 20 mm long by 5 mm in diameter. They are popular in board and panel protection and will fit a compatible 5 x 20 mm fuse holder.
What Speed is it?
This particular fuse is type ''F'' speed-rated which means a fast-acting fuse. These are designed to protect less sensitive components and are also used to protect the cabling from melting or catching fire when an overload appear. Every fast-acting fuse will have the exact speed stated which will be relevant to different overloads.
What voltage is it?
These cartridge fuses are available with 40 mA to 10 Amp current ratings for applications where the system voltage rating is 250 Volts AC.
What is an over-current?
It is a setting where a circuit experiences a current that is higher than the normal operating current.
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular cartridge fuse is LBC (Low Breaking Capacity).
What are cartridge fuses used for?
• For the protection of components and equipment from costly damage used by over-current
• To isolate sub-systems from the main system once a fault has appeared
Eaton Cartridge Fuse, 250V AC Voltage Rating, 1mΩ Resistance - S500 Series - S500-6.3-R
Stop wayward electrical surges in their tracks with this glass cartridge fuse from Eaton. It tolerates currents up to a rating of 6.3A and, as it's fast-acting, steps in promptly to break the circuit when that level is exceeded. For safety, it has a breaking capacity of 63A, so it can handle that level of power without being destroyed or arcing dangerously. The fuse is resistant to rust thanks to nickel-plated brass endcaps, prolonging its service life under harsh operating conditions.
Features & Benefits
• Standard fuse size of 5 (diameter) x 20mm (length) is widely compatible
• F-rated unit suitable for protecting equipment that could be damaged by even low levels of overcurrent
• F-rated unit suitable for protecting equipment that could be damaged by even low levels of overcurrent
When should I use a glass fuse over a ceramic one?
Glass fuses are a better fit for low-voltage, sensitive equipment. Since they're transparent, it's also easier to spot if they've blown.
How do cartridge fuses work?
Fuses are a simple but easy way to protect your circuits, as their internal filaments will melt if exposed to too much current. Once they break down, your equipment is safely cut off from the electrical connection.
Note
Eaton formerly known as Bussmann
Approvals
UL, SEMKO, VDE, MITI, BSI
Specifications
Attribute | Value |
---|---|
Current Rating | 6.3A |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Glass |