- RS Stock No.:
- 537-1290
- Mfr. Part No.:
- S500-100-R
- Manufacturer:
- Eaton
420 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 10)
SGD16.167
(exc. GST)
SGD17.622
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | SGD16.167 | SGD161.67 |
250 - 1240 | SGD15.829 | SGD158.29 |
1250 + | SGD13.027 | SGD130.27 |
*price indicative |
- RS Stock No.:
- 537-1290
- Mfr. Part No.:
- S500-100-R
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
Product Details
Eaton Bussmann Quick Acting (F) LBC Cartridge Fuses - Glass Bodied, 5 x 20 mm
This range of cylindrical cartridge fuses from Eaton Bussmann is designed to International (IEC) Standards for use globally. It is available in cartridge and axial lead form. They are ideal for providing protection to devices or internal circuits from short circuits and overcurrent. They are deliberately weaker components which, when too much current is drawn, will blow. Once the fuse has blown it will need replacing in order to make the circuit complete and allow the flow of current.
Why choose a glass cartridge fuse?
Glass and ceramic fuses have similar properties. However, you may choose a glass cartridge fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.
What size is it?
5 mm x 20 mm is a standard cartridge size and it measures approximately 20 mm long by 5 mm in diameter. They are popular in board and panel protection and will fit a compatible 5 x 20 mm fuse holder.
What Speed is it?
This particular fuse is type ''F'' speed-rated which means a fast-acting fuse. These are designed to protect less sensitive components and are also used to protect the cabling from melting or catching fire when an overload appear. Every fast-acting fuse will have the exact speed stated which will be relevant to different overloads.
What voltage is it?
These cartridge fuses are available with 40 mA to 10 Amp current ratings for applications where the system voltage rating is 250 Volts AC.
What is an over-current?
It is a setting where a circuit experiences a current that is higher than the normal operating current.
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular cartridge fuse is LBC (Low Breaking Capacity).
What are cartridge fuses used for?
• For the protection of components and equipment from costly damage used by over-current
• To isolate sub-systems from the main system once a fault has appeared
Glass and ceramic fuses have similar properties. However, you may choose a glass cartridge fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.
What size is it?
5 mm x 20 mm is a standard cartridge size and it measures approximately 20 mm long by 5 mm in diameter. They are popular in board and panel protection and will fit a compatible 5 x 20 mm fuse holder.
What Speed is it?
This particular fuse is type ''F'' speed-rated which means a fast-acting fuse. These are designed to protect less sensitive components and are also used to protect the cabling from melting or catching fire when an overload appear. Every fast-acting fuse will have the exact speed stated which will be relevant to different overloads.
What voltage is it?
These cartridge fuses are available with 40 mA to 10 Amp current ratings for applications where the system voltage rating is 250 Volts AC.
What is an over-current?
It is a setting where a circuit experiences a current that is higher than the normal operating current.
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular cartridge fuse is LBC (Low Breaking Capacity).
What are cartridge fuses used for?
• For the protection of components and equipment from costly damage used by over-current
• To isolate sub-systems from the main system once a fault has appeared
Eaton Glass Cartridge Fuse, 5 x 20 mm, 100 mA S500-100-R
Give vital protection to electrical devices and internal circuits with this Eaton glass cartridge fuse. The F-speed device guards against both short circuits and current overloads. It's specially designed to prevent cables from melting or catching fire should an overload occur and is typically installed for board and panel protection. If you need to quickly isolate sub-circuits from the mainboard in fault conditions, the internal fuse wire will melt to stop the current flow. This device efficiently protects electrical equipment and components from damage.
• Fast-acting fuse safeguards against component damage
• Standard 5 (H) x 20 mm (L) dimensions ensure easy installation
• Glass body lets you see clearly when a fuse is blown
• Compatible with standard 250 V AC systems
• Standard 5 (H) x 20 mm (L) dimensions ensure easy installation
• Glass body lets you see clearly when a fuse is blown
• Compatible with standard 250 V AC systems
Why choose a glass fuse over a ceramic fuse?
Glass and ceramic fuses share the same function. The main benefit of a glass cartridge fuse is that you can see the wire inside and so easily tell when the fuse has blown.
How do I choose the right breaking capacity for my fuse?
The breaking capacity should be equal to or greater than the rated short-circuit current of the electrical installation.
Note
Eaton formerly known as Bussmann
Approvals
UL, BSI, VDE, SEMKO, IMQ
Specifications
Attribute | Value |
---|---|
Current Rating | 100mA |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Glass |