- RS Stock No.:
- 537-1212
- Mfr. Part No.:
- S500-1-R
- Manufacturer:
- Eaton
870 In SG stock for delivery within 1 working day(s) when ordered before 3.30 pm.
3100 In Global stock for delivery within 4 working day(s)
Added
Price Each (In a Pack of 10)
SGD0.418
(exc. GST)
SGD0.456
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | SGD0.418 | SGD4.18 |
250 - 1240 | SGD0.41 | SGD4.10 |
1250 + | SGD0.339 | SGD3.39 |
*price indicative |
- RS Stock No.:
- 537-1212
- Mfr. Part No.:
- S500-1-R
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Eaton Bussmann Quick Acting (F) LBC Cartridge Fuses - Glass Bodied, 5 x 20 mm
This range of cylindrical cartridge fuses from Eaton Bussmann is designed to International (IEC) Standards for use globally. It is available in cartridge and axial lead form. They are ideal for providing protection to devices or internal circuits from short circuits and overcurrent. They are deliberately weaker components which, when too much current is drawn, will blow. Once the fuse has blown it will need replacing in order to make the circuit complete and allow the flow of current.
Why choose a glass cartridge fuse?
Glass and ceramic fuses have similar properties. However, you may choose a glass cartridge fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.
What size is it?
5 mm x 20 mm is a standard cartridge size and it measures approximately 20 mm long by 5 mm in diameter. They are popular in board and panel protection and will fit a compatible 5 x 20 mm fuse holder.
What Speed is it?
This particular fuse is type ''F'' speed-rated which means a fast-acting fuse. These are designed to protect less sensitive components and are also used to protect the cabling from melting or catching fire when an overload appear. Every fast-acting fuse will have the exact speed stated which will be relevant to different overloads.
What voltage is it?
These cartridge fuses are available with 40 mA to 10 Amp current ratings for applications where the system voltage rating is 250 Volts AC.
What is an over-current?
It is a setting where a circuit experiences a current that is higher than the normal operating current.
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular cartridge fuse is LBC (Low Breaking Capacity).
What are cartridge fuses used for?
• For the protection of components and equipment from costly damage used by over-current
• To isolate sub-systems from the main system once a fault has appeared
Glass and ceramic fuses have similar properties. However, you may choose a glass cartridge fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.
What size is it?
5 mm x 20 mm is a standard cartridge size and it measures approximately 20 mm long by 5 mm in diameter. They are popular in board and panel protection and will fit a compatible 5 x 20 mm fuse holder.
What Speed is it?
This particular fuse is type ''F'' speed-rated which means a fast-acting fuse. These are designed to protect less sensitive components and are also used to protect the cabling from melting or catching fire when an overload appear. Every fast-acting fuse will have the exact speed stated which will be relevant to different overloads.
What voltage is it?
These cartridge fuses are available with 40 mA to 10 Amp current ratings for applications where the system voltage rating is 250 Volts AC.
What is an over-current?
It is a setting where a circuit experiences a current that is higher than the normal operating current.
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular cartridge fuse is LBC (Low Breaking Capacity).
What are cartridge fuses used for?
• For the protection of components and equipment from costly damage used by over-current
• To isolate sub-systems from the main system once a fault has appeared
Eaton Glass Cartridge Fuse, 1A, F Speed S500-1-R
Need a fast-acting fuse that will protect your integrated circuits? This cartridge fuse from Eaton is F speed and has a low breaking capacity, so it blows quickly to protect cables and other components from short circuits and overcurrent.
It has a standard cartridge size of 20mm in length and 5mm in diameter, so it's compatible with fuse holders in a wide range of devices such as domestic refrigerators and cookers.
It has a standard cartridge size of 20mm in length and 5mm in diameter, so it's compatible with fuse holders in a wide range of devices such as domestic refrigerators and cookers.
Features & Benefits
• Nickel-plated endcaps for high corrosion resistance
• Voltage rating of 250V AC means it works effectively with low-power industrial and commercial circuits
• Glass body material lets you quickly identify when the fuse has blown in complex internal circuits, to speed up repairs
• Voltage rating of 250V AC means it works effectively with low-power industrial and commercial circuits
• Glass body material lets you quickly identify when the fuse has blown in complex internal circuits, to speed up repairs
Can I replace a ceramic fuse with a glass one?
Yes – as long as the cartridge size, current rating and voltage are the same. You'll also need to make sure the fuse speed is suitable for your appliance or plug. While it's easy to identify when glass fuses have blown, ceramic alternatives can handle higher temperatures, so bear that in mind when making your choice.
Note
Eaton formerly known as Bussmann
Approvals
UL, BSI, VDE, SEMKO, IMQ
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Glass |