- RS Stock No.:
- 532-456
- Mfr. Part No.:
- 182734-2
- Manufacturer:
- TE Connectivity
44900 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 100)
SGD0.328
(exc. GST)
SGD0.358
(inc. GST)
Units | Per unit | Per Pack* |
100 - 900 | SGD0.328 | SGD32.80 |
1000 - 2900 | SGD0.322 | SGD32.20 |
3000 - 7400 | SGD0.315 | SGD31.50 |
7500 - 14900 | SGD0.309 | SGD30.90 |
15000 + | SGD0.303 | SGD30.30 |
*price indicative |
- RS Stock No.:
- 532-456
- Mfr. Part No.:
- 182734-2
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Product Details
Crimp Terminals
Tin plated phosphor bronze, accepts 28 to 24awg (diameter over insulation 1.2mm)
Recommended wire strip length 3.25mm
Recommended wire strip length 3.25mm
Note
TE Connectivity AMPMODU HE14 Interconnect System
The AMPMODU interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU HE14 interconnect system has a 2.54mm centreline and consists of IDC receptacle assemblies for terminating discrete wires or ribbon cable, shrouded headers, receptacle housings and crimp contacts. When combined, these connectors can be used in a wide variety of industrial applications and systems.
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | AMPMODU HE14 Connector Housing |
Series | AMPMODU HE14 |
Minimum Wire Size mm² | 0.08mm² |
Maximum Wire Size mm² | 0.2mm² |
Termination Method | Crimp |
Minimum Wire Size AWG | 28AWG |
Contact Plating | Tin |
Maximum Wire Size AWG | 24AWG |
Contact Material | Phosphor Bronze |
Maximum Contact Resistance | 20mΩ |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |