- RS Stock No.:
- 530-674
- Mfr. Part No.:
- 18805TRZC
- Manufacturer:
- Aerotight
124 In stock for delivery within 4 working days
Added
Price 1 Bag of 100
SGD26.20
(exc. GST)
SGD28.56
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | SGD26.20 | SGD0.262 |
*price indicative |
- RS Stock No.:
- 530-674
- Mfr. Part No.:
- 18805TRZC
- Manufacturer:
- Aerotight
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
BZP Steel - Metric Thread
Grade 4 steel, bright zinc plated
All-metal construction
Allows use up to 300°C
Stay in position whether tightened or not
Reuseable
All-metal construction
Allows use up to 300°C
Stay in position whether tightened or not
Reuseable
Aerotight® Stiff Nuts
Self-locking all metal nuts, designed to stay in position despite conditions of severe vibration. This is achieved by cantilevered threaded arms which are deflected downwards and inwards.
Note
Two complete threads of the engaged screw must protrude beyond the nut.
Aerotight® nuts should not be used on damaged or interrupted threads.
Aerotight® nuts should not be used on damaged or interrupted threads.
Specifications
Attribute | Value |
---|---|
Imperial or Metric | Metric |
Nut Type | Self Locking |
Thread Size | M5 |
Material | Steel |
Type | Aerotight |
Finish | Bright Zinc Plated |