- RS Stock No.:
- 519-0495
- Mfr. Part No.:
- MC14503BCPG
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 519-0495
- Mfr. Part No.:
- MC14503BCPG
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
4000 Series Inverters & Buffers, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Logic Family | 4000 |
Logic Function | Buffer, Line Driver |
Number of Channels | 6 |
Schmitt Trigger Input | No |
Input Type | Single Ended |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Dimensions | 19.55 x 6.85 x 3.43mm |
Maximum Operating Supply Voltage | 18 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Minimum Operating Supply Voltage | 3 V |
Width | 6.85mm |
Length | 19.55mm |
Height | 3.43mm |